Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
TO-220-11 Isolated Pkg
LM2876TF/NOPB
IC AMP AB MONO 40W TO220-11
Texas Instruments
1,963
In Stock
10,000
Factory
1 : $6.03000
Tube
Tube
ActiveClass AB1-Channel (Mono)40W x1 @ 8Ohm20V ~ 60V, ±10V ~ 30VMute, Short-Circuit and Thermal ProtectionThrough Hole-20°C ~ 85°C (TA)TO-220-11 IsolatedTO-220-11 Isolated Tab, Formed Leads
8-SOIC
LM4889MAX/NOPB
IC AMP CLASS AB MONO 1W 8SOIC
Texas Instruments
14,879
In Stock
10,000
Factory
1 : $1.60000
Cut Tape (CT)
2,500 : $0.67872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveClass AB1-Channel (Mono)1W x 1 @ 8Ohm2.2V ~ 5.5VDepop, Shutdown, Thermal ProtectionSurface Mount-40°C ~ 85°C (TA)8-SOIC8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.