Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,163 In Stock | 1 : $0.60000 Cut Tape (CT) 2,500 : $0.21359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.15W x 1 @ 8Ohm | 2.7V ~ 5.5V | Depop, Standby | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
127,949 In Stock | 1 : $0.61000 Cut Tape (CT) 2,500 : $0.23670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
117,955 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.24152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
79,352 In Stock | 1 : $0.87000 Cut Tape (CT) 2,500 : $0.37506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.95W x 1 @ 4Ohm | 2.7V ~ 5.5V | Depop, Differential Inputs, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-DFN (3x3) | 8-WDFN Exposed Pad | ||
79,338 In Stock | 1 : $1.08000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 400mW x 1 @ 100Ohm | 2V ~ 16V | Standby | Surface Mount | -20°C ~ 75°C (TA) | 8-DMP | 8-SOIC (0.209", 5.30mm Width) | ||
34,805 In Stock | 1 : $2.26000 Cut Tape (CT) 2,500 : $1.15094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.7V ~ 5.5V | AGC, Microphone, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 14-TDFN (3x3) | 14-WFDFN Exposed Pad | ||
15,305 In Stock | 1 : $3.96000 Cut Tape (CT) 3,000 : $2.11500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.5V ~ 5.5V | Microphone, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ||
6,136 In Stock | 1 : $5.65000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 45W x 1 @ 3.2Ohm | 8V ~ 18V | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | -40°C ~ 105°C (TA) | 11-Multiwatt | Multiwatt-11 (Vertical, Bent and Staggered Leads) | ||
31,014 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.27266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class A | 1-Channel (Mono) | 250mW x 1 @ 32Ohm | 2V ~ 16V | - | Surface Mount | -20°C ~ 70°C | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
5,498 In Stock 40,000 Factory | 1 : $0.89000 Cut Tape (CT) 2,500 : $0.40500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.4V ~ 5.5V | Microphone | Surface Mount | -40°C ~ 85°C (TA) | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
6,392 In Stock 20,000 Factory | 1 : $0.96000 Cut Tape (CT) 2,500 : $0.43498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.4V ~ 5.5V | Microphone | Surface Mount | -40°C ~ 85°C (TA) | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
18,416 In Stock | 1 : $1.26000 Cut Tape (CT) 2,500 : $0.62860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.2W x 1 @ 8Ohm | 2.2V ~ 5.5V | Depop, Differential Inputs, Standby, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
32,146 In Stock 10,000 Factory | 1 : $1.60000 Cut Tape (CT) 2,500 : $0.76941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 3W x 1 @ 3Ohm | 2V ~ 5.5V | Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,362 In Stock 10,000 Factory | 1 : $3.46000 Cut Tape (CT) 500 : $2.16430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 2-Channel (Stereo) | 6W x 2 @ 4Ohm | 10V ~ 16V | Depop, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | DDPAK/TO-263-9 | TO-263-10 (9 Leads + Tab) | |||
1,212 In Stock 9,990 Factory | 1 : $4.45000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 25W x 1 @ 8Ohm | 16V ~ 60V, ±8V ~ 30V | Short-Circuit and Thermal Protection | Through Hole | 0°C ~ 70°C (TA) | TO-220-5 | TO-220-5 Formed Leads | ||
1,551 In Stock 7,000 Factory | 1 : $1.65000 Cut Tape (CT) 3,500 : $0.65100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 325mW x 1 @ 8Ohm | 4V ~ 12V | - | Surface Mount | 0°C ~ 70°C (TA) | 8-VSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
0 In Stock 15,000 Factory | 1 : $1.19000 Cut Tape (CT) 2,500 : $0.54000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.4V ~ 5.5V | Microphone, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | SOT-23-8 | SOT-23-8 | ||
1,705 In Stock | 1 : $5.29000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 25W x 1 @ 8Ohm | 16V ~ 60V, ±8V ~ 30V | Short-Circuit and Thermal Protection | Through Hole | 0°C ~ 70°C (TA) | TO-220-5 | TO-220-5 Formed Leads |