Audio Amplifiers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
16-SOIC
PAM8403DR-H
IC AMP CLASS D STEREO 3W 16SOP
Diodes Incorporated
7,622
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Class D
2-Channel (Stereo)
3W x 2 @ 4Ohm
2.8V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-SOP
16-SOIC (0.154", 3.90mm Width)
16-SOIC
PAM8403DR
IC AMP CLASS D STEREO 3W 16SOP
Diodes Incorporated
4,264
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.33830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
3W x 2 @ 4Ohm
2.8V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-SOP
16-SOIC (0.154", 3.90mm Width)
Showing
of 2

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.