Linear, Compass (ICs)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,917 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.82785 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 9mA | 10mA | - | 17kHz | -40°C ~ 150°C | - | - | Temperature Compensated | SOT-23W | Surface Mount | SOT-23W | ||
7,789 In Stock | 1 : $1.63000 Cut Tape (CT) 3,000 : $0.98552 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±160mT ~ ±230mT | 2.8V ~ 3.5V | 5mA | - | 12 b | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Programmable, Temperature Compensated | PG-TSOP6-6-8 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 |