Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
3-SIP
EQ731L
SENSOR HALL EFFECT ANALOG 3SIP
Asahi Kasei Microdevices/AKM
22,607
In Stock
1 : $2.35000
Bulk
Bulk
ActiveHall EffectSingleAnalog Voltage-3V ~ 5.5V12mA1.2mA-210kHz-40°C ~ 100°C (TA)-3-SIPThrough Hole3-SIP
HAC830
HAC830CV-M-A-2-A-2
SENSOR HALL ANALOG TO92UP-2
TDK-Micronas GmbH
1,271
In Stock
1 : $3.52000
Cut Tape (CT)
2,000 : $1.69882
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveHall EffectXAnalog Voltage±30mT ~ ±150mT4.5V ~ 5.5V10mA1.2mA12 b2kHz-40°C ~ 150°C (TA)ProgrammableTO-92UP-2Through Hole3-SIP
SENSOR HALL ANALOG TO92-UT
HAL815 UT-A
SENSOR HALL ANALOG TO92-UT
TDK-Micronas GmbH
0
In Stock
Check Lead Time
2,000 : $1.67978
Bulk
Bulk
ActiveHall EffectSingleAnalog Voltage±1mT4.5V ~ 5.5V10mA1mA12 b2kHz-40°C ~ 170°C (TJ)Programmable, Temperature CompensatedTO-92UT-1Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed Leads
SENSOR HALL ANALOG TO92-UT
HAL815 UT-K
SENSOR HALL ANALOG TO92-UT
TDK-Micronas GmbH
0
In Stock
Check Lead Time
2,000 : $1.67978
Bulk
Bulk
ActiveHall EffectSingleAnalog Voltage±1mT4.5V ~ 5.5V10mA1mA12 b2kHz-40°C ~ 140°C (TJ)Programmable, Temperature CompensatedTO-92UT-1Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed Leads
Showing
of 4

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.