Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,653 In Stock | 1 : $1.77000 Strip | - | Strip | Active | Hall Effect | Single | I²C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C (TA) | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 | ||
5,602 In Stock | 1 : $1.98000 Strip | - | Strip | Active | Hall Effect | Single | I²C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C (TA) | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 | ||
513 In Stock | 1 : $1.98000 Cut Tape (CT) 3,000 : $0.84840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | I²C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C (TA) | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 |