Instrumentation, Op Amps, Buffer Amps

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Search Entry
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPS7A8300ARGWR
OPA521IRGWT
IC OPAMP GP 1 CIRCUIT 20VQFN
Texas Instruments
132
In Stock
1 : $3.52000
Cut Tape (CT)
250 : $2.07988
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Single-Ended
75V/µs
3.82 MHz
-
-
-
51mA
2.5 A
7 V
24 V
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
LM2592HVT-3.3/NOPB
LM675T/NOPB
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
3,189
In Stock
1 : $5.70000
Tube
-
-
Tube
Active
Power
1
-
8V/µs
5.5 MHz
-
200 nA
1 mV
18mA
3 A
10 V
60 V
0°C ~ 70°C
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
LM675T/LF02
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
139
In Stock
1 : $5.70000
Tube
-
-
Tube
Active
Power
1
-
8V/µs
5.5 MHz
-
200 nA
1 mV
18mA
3 A
10 V
60 V
0°C ~ 70°C
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
LM675T
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
4
In Stock
1 : $7.47000
Tube
-
-
Tube
Obsolete
Power
1
-
8V/µs
5.5 MHz
-
200 nA
1 mV
18mA
3 A
10 V
60 V
0°C ~ 70°C
Through Hole
TO-220-5 Formed Leads
TO-220-5
TO-263
OPA548F/500G3
IC POWER 1 CIRCUIT DDPAK/TO263-7
Texas Instruments
302
In Stock
1 : $16.88000
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
TO-220 7-lead
LT1210CT7#37PBF
IC OPAMP CFA 1 CIRCUIT TO220-7
Analog Devices Inc.
670
In Stock
1 : $16.74000
Tube
-
-
Tube
Active
Current Feedback
1
-
900V/µs
-
35 MHz
-
3 mV
35mA
2 A
10 V
30 V
-40°C ~ 85°C
Through Hole
TO-220-7 Formed Leads
TO-220-7 Flow 37
OPA548T
OPA548T
IC POWER 1 CIRCUIT TO220-7
Texas Instruments
8
In Stock
1 : $16.88000
Tube
-
-
Tube
Active
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
OPA548T-1
OPA548T-1G3
IC POWER 1 CIRCUIT TO220-7
Texas Instruments
6
In Stock
1 : $16.88000
Tube
-
-
Tube
Obsolete
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Through Hole
TO-220-7
TO-220-7
16 SO
LT1210CS#PBF
IC OPAMP CFA 1 CIRCUIT 16SO
Analog Devices Inc.
689
In Stock
1 : $17.93000
Tube
-
-
Tube
Active
Current Feedback
1
-
900V/µs
-
35 MHz
-
3 mV
35mA
2 A
10 V
30 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
LP3853ESX-2.5/NOPB
OPA544F/500
IC POWER 1 CIRCUIT DDPAK/TO263-5
Texas Instruments
507
In Stock
2,194
Marketplace
1 : $18.76000
Cut Tape (CT)
500 : $12.13538
Tape & Reel (TR)
25 : $12.01000
Bulk
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Power
1
-
8V/µs
1.4 MHz
-
15 pA
1 mV
12mA
2 A
20 V
70 V
-40°C ~ 85°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TO-220-5
OPA544T
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
523
In Stock
1 : $18.76000
Tube
-
-
Tube
Active
Power
1
-
8V/µs
1.4 MHz
-
15 pA
1 mV
12mA
2 A
20 V
70 V
-40°C ~ 85°C
Through Hole
TO-220-5
TO-220-5
TO-220-5
OPA544TG3
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
3
In Stock
1 : $18.76000
Tube
-
-
Tube
Obsolete
Power
1
-
8V/µs
1.4 MHz
-
15 pA
1 mV
12mA
2 A
20 V
70 V
-40°C ~ 85°C
Through Hole
TO-220-5
TO-220-5
TO-263
OPA548F/500
IC POWER 1 CIRCUIT DDPAK/TO263-7
Texas Instruments
21
In Stock
1 : $18.88000
Cut Tape (CT)
500 : $12.22022
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
7-DDPAK Top
LT1210CR#PBF
IC OPAMP CFA 1 CIRCUIT 7DDPAK
Analog Devices Inc.
1,717
In Stock
1 : $19.01000
Tube
-
-
Tube
Active
Current Feedback
1
-
900V/µs
-
35 MHz
-
3 mV
35mA
2 A
10 V
30 V
0°C ~ 70°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
7-DDPAK Top
LT1210CR#TRPBF
IC OPAMP CFA 1 CIRCUIT 7DDPAK
Analog Devices Inc.
1,656
In Stock
1 : $19.01000
Cut Tape (CT)
750 : $10.72500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Feedback
1
-
900V/µs
-
35 MHz
-
3 mV
35mA
2 A
10 V
30 V
0°C ~ 70°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
TO-263
OPA548FKTWTG3
IC POWER 1 CIRCUIT DDPAK/TO263-7
Texas Instruments
72
In Stock
1 : $19.54000
Cut Tape (CT)
250 : $14.40888
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
7-DDPAK Top
LT1210IR#PBF
IC OPAMP CFA 1 CIRCUIT 7DDPAK
Analog Devices Inc.
73
In Stock
1 : $21.12000
Tube
-
-
Tube
Active
Current Feedback
1
-
900V/µs
-
35 MHz
-
3 mV
50mA
2 A
10 V
30 V
-40°C ~ 85°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
TO-263
OPA548FKTWT
IC POWER 1 CIRCUIT DDPAK/TO263-7
Texas Instruments
1,028
In Stock
1 : $21.52000
Cut Tape (CT)
250 : $14.39420
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
LP3853ESX-2.5/NOPB
OPA544FKTTT
IC POWER 1 CIRCUIT DDPAK/TO263-5
Texas Instruments
817
In Stock
1 : $22.16000
Cut Tape (CT)
250 : $14.85012
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
-
8V/µs
1.4 MHz
-
15 pA
1 mV
12mA
2 A
20 V
70 V
-40°C ~ 85°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
LP3853ESX-2.5/NOPB
OPA544FKTTTG3
IC POWER 1 CIRCUIT DDPAK/TO263-5
Texas Instruments
3
In Stock
1 : $22.16000
Cut Tape (CT)
250 : $15.46512
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Power
1
-
8V/µs
1.4 MHz
-
15 pA
1 mV
12mA
2 A
20 V
70 V
-40°C ~ 85°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TO-220-11 Pkg
OPA541AP
IC POWER 1 CIRCUIT TO220-11
Texas Instruments
60
In Stock
1 : $25.75000
Tube
-
-
Tube
Active
Power
1
-
10V/µs
1.6 MHz
-
4 pA
2 mV
20mA
10 A
20 V
70 V
-25°C ~ 85°C
Through Hole
TO-220-11 Formed Leads
TO-220-11
TO-220-11 Pkg
OPA541APG3
IC POWER 1 CIRCUIT TO220-11
Texas Instruments
13
In Stock
1 : $25.75000
Tube
Tariff may apply if shipping to the United States
-
Tube
Obsolete
Power
1
-
10V/µs
1.6 MHz
-
4 pA
2 mV
20mA
10 A
20 V
70 V
-25°C ~ 85°C
Through Hole
TO-220-11 Formed Leads
TO-220-11
11-PFM Pkg
OPA549S
IC OPAMP POWER 1 CIRC 11PWRPACK
Texas Instruments
5,254
In Stock
1 : $26.94000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Power
1
-
9V/µs
900 kHz
-
100 nA
1 mV
26mA
10 A
8 V
60 V
-40°C ~ 85°C
Through Hole
TO-220-11, Power Package
11-Power Package
TO-220-11 Pkg
OPA549T
IC POWER 1 CIRCUIT TO220-11
Texas Instruments
552
In Stock
1 : $26.94000
Tube
-
-
Tube
Active
Power
1
-
9V/µs
900 kHz
-
100 nA
1 mV
26mA
10 A
8 V
60 V
-40°C ~ 85°C
Through Hole
TO-220-11 Formed Leads
TO-220-11
TO-220-11 Pkg
OPA2544T
IC OPAMP GP 2 CIRCUIT TO220-11
Texas Instruments
376
In Stock
1 : $26.94000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
General Purpose
2
-
8V/µs
1.4 MHz
-
15 pA
1 mV
22mA (x2 Channels)
4 A
20 V
70 V
-40°C ~ 85°C
Through Hole
TO-220-11 Formed Leads
TO-220-11
Showing
of 33

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.