Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,891 In Stock | 1 : $10.67000 Cut Tape (CT) 2,500 : $7.37500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | Rail-to-Rail | 5V/µs | 5 MHz | 0.25 pA | 350 µV | 710µA (x4 Channels) | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,162 In Stock | 1 : $12.03000 Tube | - | Tube | Active | J-FET | 4 | Rail-to-Rail | 5V/µs | 5 MHz | 0.25 pA | 350 µV | 710µA (x4 Channels) | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,726 In Stock | 1 : $10.67000 Cut Tape (CT) 1,000 : $7.37500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | Rail-to-Rail | 5V/µs | 5 MHz | 0.25 pA | 350 µV | 710µA (x4 Channels) | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
345 In Stock | 1 : $12.03000 Tube | - | Tube | Active | J-FET | 4 | Rail-to-Rail | 5V/µs | 5 MHz | 0.25 pA | 350 µV | 710µA (x4 Channels) | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,982 Marketplace | 40 : $7.52000 Tube | - | Tube | Obsolete | J-FET | 4 | Rail-to-Rail | 5V/µs | 5 MHz | 0.25 pA | 350 µV | 710µA (x4 Channels) | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : $7.37500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | J-FET | 4 | Rail-to-Rail | 5V/µs | 5 MHz | 0.25 pA | 350 µV | 710µA (x4 Channels) | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | J-FET | 4 | Rail-to-Rail | 5V/µs | 5 MHz | 0.25 pA | 350 µV | 710µA (x4 Channels) | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | J-FET | 4 | Rail-to-Rail | 5V/µs | 5 MHz | 0.25 pA | 350 µV | 710µA (x4 Channels) | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | J-FET | 4 | Rail-to-Rail | 5V/µs | 5 MHz | 0.25 pA | 350 µV | 710µA (x4 Channels) | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |