Instrumentation, Op Amps, Buffer Amps

Results: 11
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOICSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Search Entry

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
AD8627AKSZ-REEL7
IC OPAMP JFET 1 CIRCUIT SC70-5
Analog Devices Inc.
11,728
In Stock
1 : $6.79000
Cut Tape (CT)
3,000 : $2.58750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
AD8627AKSZ-REEL
IC OPAMP JFET 1 CIRCUIT SC70-5
Analog Devices Inc.
2,632
In Stock
1 : $6.79000
Cut Tape (CT)
10,000 : $2.58750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 SOIC
AD8627ARZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
18,421
In Stock
1 : $5.86000
Tube
-
Tube
Active
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8627ARZ-REEL7
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
11,089
In Stock
1 : $7.40000
Cut Tape (CT)
1,000 : $3.06050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-70-5
AD8627AKSZ-R2
IC OPAMP JFET 1 CIRCUIT SC70-5
Analog Devices Inc.
929
In Stock
1 : $9.02000
Cut Tape (CT)
250 : $4.31324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
AD8627AKS-REEL7
IC OPAMP JFET 5MHZ PREC SC70-5
Analog Devices Inc.
29,144
Marketplace
145 : $2.08000
Bulk
-
Bulk
Obsolete
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 SOIC
AD8627AR-REEL7
IC OPAMP JFET 5MHZ PREC LP 8SOIC
Analog Devices Inc.
9,463
Marketplace
118 : $2.56000
Bulk
-
Bulk
Obsolete
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8627AR-REEL
IC OPAMP JFET 5MHZ PREC LP 8SOIC
Analog Devices Inc.
1,836
Marketplace
118 : $2.56000
Bulk
-
Bulk
Obsolete
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8627AR
IC OPAMP JFET 5MHZ PREC LP 8SOIC
Analog Devices Inc.
8,627
Marketplace
102 : $2.95000
Tube
-
Tube
Obsolete
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8627ARZ-REEL
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $2.90000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-70-5
AD8627AKS-R2
IC OPAMP JFET 5MHZ PREC SC70-5
Analog Devices Inc.
0
In Stock
Obsolete
-
Cut Tape (CT)
Obsolete
J-FET
1
Rail-to-Rail
5V/µs
5 MHz
0.25 pA
350 µV
710µA
15 mA
5 V
26 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 11

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.