Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : $39.41000 Tube | Tube | Last Time Buy | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
332 In Stock 4,699 Factory | 1 : $72.38000 Tube | Tube | Not For New Designs | General Purpose | 1 | - | 55V/µs | 16 MHz | 1 pA | 40 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | |||
34 In Stock 1,460 Factory | 1 : $120.01000 Tube | Tube | Active | General Purpose | 1 | - | 55V/µs | 16 MHz | 1 pA | 40 µV | 7mA | 45 mA | 9 V | 36 V | -55°C ~ 125°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | |||
3,049 In Stock | 1 : $28.94000 Cut Tape (CT) 2,500 : $24.75725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5 In Stock 53,118 Marketplace | 9 : $35.53000 Bulk 1 : $49.34000 Tube | Bulk Tube | Last Time Buy | General Purpose | 1 | - | 55V/µs | 16 MHz | 1 pA | 40 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock 10,000 Factory | 1 : $60.60000 Tube | Bulk Tube | Not For New Designs | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | |||
0 In Stock | 1 : $33.03000 Tube | Tube | Active | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 50 : $34.71740 Tube | Tube | Last Time Buy | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | 130 : $42.87500 Tube | Tube | Active | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | 25°C | Surface Mount | Die | Die | |||
0 In Stock | 10 : $214.37500 Tube | Tube | Active | General Purpose | 1 | - | 55V/µs | 16 MHz | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | 25°C | Surface Mount | Die | Die |