Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
Pentawatt, 5 Vertical Series
TDA2030AV
IC AMP AB MONO 18W 5PENTAWATT
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoleteClass AB1-Channel (Mono)18W x 1 @ 4Ohm12V ~ 44V, ±6V ~ 22VShort-Circuit and Thermal ProtectionThrough Hole-40°C ~ 150°C (TJ)5-PENTAWATTPentawatt-5 (Vertical, Bent and Staggered Leads)
Pentawatt-5, Horizontal
TDA2030AH
IC AMP AB MONO 18W 5PENTAWATT
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoleteClass AB1-Channel (Mono)18W x 1 @ 4Ohm12V ~ 44V, ±6V ~ 22VShort-Circuit and Thermal ProtectionThrough Hole-40°C ~ 150°C (TJ)5-PENTAWATTPentawatt-5 (Horizontal, Bent and Staggered Leads)
Showing
of 2

Linear - Amplifiers - Audio


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.