Limit Switches

Results: 41
Manufacturer
APEM Inc.C&KKnitter-SwitchMEAN WELL USA Inc.Omron Automation and SafetyOmron Electronics Inc-EMC DivSICK, Inc.
Series
-D3VDEDTSi110Pi110RMMTFVZ
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Circuit
4PST-3NC/1NODPST-NO/NCSPDTSPSTSPST-NCSPST-NO
Switch Function
Mom-Off-MomOff-MomOn-MomOn-Mom, Off-MomOn-Off
Current Rating (Amps)
1mA (DC)5mA (DC)10mA (DC)50mA (DC)100mA (DC)1A (AC/DC)3A (AC/DC)6A (AC/DC)11A (AC), 6A (DC)15A (AC), 6A (DC)16A (AC), 10A (DC)16A (AC), 600mA (DC)21A (AC)
Voltage Rating - AC
125 V240 V250 V277 V
Voltage Rating - DC
3.6 V5 V10 V20 V24 V30 V125 V
Actuator Type
Angled Toggle (Detector)Lever, RollerLever, StraightRoller PlungerRound (Pin Plunger)Side Rotary, Roller
Mounting Type
Chassis MountPanel MountSurface MountSurface Mount, Right AngleThrough Hole
Termination Style
Gull WingJ LeadPC PinQuick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Screw TerminalSMD (SMT) TabSolder LugSolder TurretSolder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-IP00IP40IP66 - Dust Tight, Water ResistantIP67 - Dust Tight, Waterproof
Operating Force
15gf30gf31gf34gfm35gf36gf40gf41gf45gf50gf60gf70gf102gf120gf
Release Force
6gf6.118gf14gf15gf28gf50gf-
Operating Position
0.055" (1.4mm)0.063" (1.6mm)0.065" (1.65mm)0.091" (2.3mm)0.231" (5.88mm)0.287" (7.30mm)0.320" (8.13mm)0.579" (14.7mm)0.598" (15.2mm)0.600" (15.2mm)0.748" (19.0mm)0.815" (20.7mm)-
Pretravel
0.012" (0.3mm)0.014" (0.35mm)0.016" (0.41mm)0.020" (0.5mm)0.035" (0.9mm)0.037" (0.94mm)0.043" (1.1mm)0.047" (1.2mm)0.063" (1.6mm)0.157" (4.0mm)0.250" (6.35mm)0.354" (9.0mm)45°-
Differential Travel
0.002" (0.05mm)0.016" (0.4mm)0.025" (0.6mm)0.031" (0.80mm)0.050" (1.27mm)0.055" (1.4mm)0.060" (1.5mm)0.110" (2.8mm)-
Overtravel
0.004" (0.1mm)0.015" (0.4mm)0.031" (0.8mm)0.039" (1.0mm)0.049" (1.25mm)0.063" (1.6mm)0.079" (2.0mm)0.125" (3.2mm)0.219" (5.6mm)-
Operating Temperature
-55°C ~ 135°C-40°C ~ 80°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 80°C-20°C ~ 60°C-10°C ~ 60°C
Stocking Options
Environmental Options
Media
Marketplace Product
41Results
Applied FiltersRemove All

Showing
of 41
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
2,595
In Stock
1 : $1.05000
Cut Tape (CT)
2,600 : $0.52722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
J Lead
-
-
50gf
-
0.063" (1.6mm)
0.037" (0.94mm)
-
0.004" (0.1mm)
-40°C ~ 85°C
2,995
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.57115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
50mA (DC)
-
20 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
50gf
-
0.091" (2.3mm)
0.035" (0.9mm)
-
0.049" (1.25mm)
-40°C ~ 85°C
3,795
In Stock
1 : $1.20000
Cut Tape (CT)
3,800 : $0.60044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
On-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
30gf
-
0.055" (1.4mm)
0.043" (1.1mm)
-
0.015" (0.4mm)
-40°C ~ 85°C
2,300
In Stock
1 : $1.26000
Cut Tape (CT)
2,300 : $0.65145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
J Lead
-
-
40gf
-
-
-
-
-
-40°C ~ 85°C
3,000
In Stock
1 : $2.24000
Cut Tape (CT)
3,000 : $1.15948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NC
On-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
Gull Wing
-
-
150gf
-
-
-
-
-
-40°C ~ 85°C
SLIDE SWITCH
DE40VTNO
SLIDE SWITCH
APEM Inc.
1,000
In Stock
1 : $2.65000
Bag
Bag
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Panel Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
102gf
-
-
-
-
-
-40°C ~ 85°C
1,000
In Stock
1 : $1.29000
Cut Tape (CT)
500 : $0.79992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
5mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
35gf
-
-
-
-
-
-40°C ~ 85°C
DETECTOR SWITCH, TOP ACTUATED, S
DTS 106 CB-T-1
DETECTOR SWITCH, TOP ACTUATED, S
Knitter-Switch
700
In Stock
1 : $1.43000
Cut Tape (CT)
700 : $0.94706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ELECTRO-MECHANICAL SAFETY SWITCH
6025109
ELECTRO-MECHANICAL SAFETY SWITCH
SICK, Inc.
5
In Stock
1 : $124.05000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
3A (AC/DC)
240 V
24 V
Side Rotary, Roller
Chassis Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
1122gf
-
-
-
-
-
-25°C ~ 80°C
DETECTOR SWITCH, ON-(MOM), TOP A
DTS 111 BP-T
DETECTOR SWITCH, ON-(MOM), TOP A
Knitter-Switch
0
In Stock
Check Lead Time
1 : $0.65000
Cut Tape (CT)
1,500 : $0.39663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
On-Off
5mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
35gf
-
-
-
-
-
-40°C ~ 80°C
DETECTOR SWITCH, OFF-MOM, SIDE A
DT 220 C-P
DETECTOR SWITCH, OFF-MOM, SIDE A
Knitter-Switch
0
In Stock
Check Lead Time
1 : $0.65000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
DETECTOR SWITCH, OFF-ON, TOP ACT
DT 103 C-P
DETECTOR SWITCH, OFF-ON, TOP ACT
Knitter-Switch
0
In Stock
Check Lead Time
1 : $0.73000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
DECTECTOR SWITCH, OFF-MOM, SIDE
DTS 205 CJ-T
DECTECTOR SWITCH, OFF-MOM, SIDE
Knitter-Switch
0
In Stock
Check Lead Time
1 : $0.88000
Cut Tape (CT)
2,300 : $0.53895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
-
3.6 V
Angled Toggle (Detector)
Surface Mount, Right Angle
Gull Wing
-
-
41gf
-
0.065" (1.65mm)
45°
-
-
-40°C ~ 85°C
DECTECTOR SWITCH, OFF-MOM, SIDE
DTS 205 CPT
DECTECTOR SWITCH, OFF-MOM, SIDE
Knitter-Switch
0
In Stock
Check Lead Time
1 : $0.88000
Cut Tape (CT)
2,300 : $0.53895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
-
3.6 V
Angled Toggle (Detector)
Surface Mount, Right Angle
Gull Wing
-
-
41gf
-
0.065" (1.65mm)
45°
-
-
-40°C ~ 85°C
DECTECTOR SWITCH, OFF-MOM, SIDE
DTS 110 CBP-RT-1
DECTECTOR SWITCH, OFF-MOM, SIDE
Knitter-Switch
0
In Stock
Check Lead Time
1 : $0.91000
Cut Tape (CT)
3,000 : $0.50395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
Gull Wing
-
-
122gf
-
0.287" (7.30mm)
0.014" (0.35mm)
-
-
-40°C ~ 85°C
DECTECTOR SWITCH, ON-(MOM), SIDE
DTS 110 BBP-RT
DECTECTOR SWITCH, ON-(MOM), SIDE
Knitter-Switch
0
In Stock
Check Lead Time
1 : $0.93000
Cut Tape (CT)
3,000 : $0.51795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NC
On-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
Gull Wing
-
-
122gf
-
0.287" (7.30mm)
0.014" (0.35mm)
-
-
-40°C ~ 85°C
DECTECTOR SWITCH, OFF-MOM, SIDE
DTS 316 CP-RT
DECTECTOR SWITCH, OFF-MOM, SIDE
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.01000
Cut Tape (CT)
1,000 : $0.61594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
15gf
-
-
0.020" (0.5mm)
-
-
-40°C ~ 85°C
DECTECTOR SWITCH, OFF-MOM, SIDE
DTS 209 CP R-T
DECTECTOR SWITCH, OFF-MOM, SIDE
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.24000
Cut Tape (CT)
3,500 : $0.69013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
Gull Wing
-
-
36gf
-
-
0.016" (0.41mm)
-
-
-10°C ~ 60°C
DECTECTOR SWITCH, TOP ACTUATED,
DTS-06A-T
DECTECTOR SWITCH, TOP ACTUATED,
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.41000
Cut Tape (CT)
700 : $0.93100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
-
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
31gf
-
0.231" (5.88mm)
0.020" (0.5mm)
-
-
-10°C ~ 60°C
DECTECTOR SWITCH, MOM-OFF-MOM, S
DTS 302 CP-RT-1
DECTECTOR SWITCH, MOM-OFF-MOM, S
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.46000
Cut Tape (CT)
3,000 : $0.81192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Mom-Off-Mom
10mA (DC)
-
10 V
Angled Toggle (Detector)
Surface Mount, Right Angle
J Lead
-
-
36gf
-
-
0.012" (0.3mm)
-
-
-20°C ~ 60°C
DECTECTOR SWITCH, TOP ACTUATED,
DTS 316 CBP-RT
DECTECTOR SWITCH, TOP ACTUATED,
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.58000
Cut Tape (CT)
1,000 : $0.97057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
DECTECTOR SWITCH, ON-OFF, TOP AC
DTS 111 BBP T
DECTECTOR SWITCH, ON-OFF, TOP AC
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.75000
Cut Tape (CT)
1,500 : $1.04989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SLZ-61
SLZ-61
15A 250V/LEVER LENGTH:R30.2MM/IP
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $18.24000
Box
-
Box
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SNAP SWITCH
G00986922
SNAP SWITCH
C&K
0
In Stock
Check Lead Time
350 : $3.19140
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SNAP SWITCH
G00987218
SNAP SWITCH
C&K
0
In Stock
Check Lead Time
280 : $3.46607
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 41

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.