Limit Switches

Results: 303
Packaging
-BoxBulkTray
Product Status
ActiveObsolete
Circuit
-SPDTSPST-NCSPST-NO
Switch Function
-Off-MomOn-MomOn-On
Current Rating (Amps)
100mA (AC/DC)100mA (DC)3A (AC), 5A (DC)5A (AC)10A (AC)-
Voltage Rating - AC
125 V250 V
Actuator Type
-HingeLever, FormedLever, LeafLever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)
Mounting Type
-Chassis MountThrough HoleThrough Hole, Right Angle
Termination Style
-PC PinQuick Connect - 0.110" (2.8mm)Quick Connect - 0.110"/0.187"Solder Lug
Ingress Protection
-IP40
Operating Force
6.118gf8.158gf12gf16gf25gf40gf50gf55gf150gf-
Release Force
0.306gf1.020gf2.039gf3.059gf4.079gf6.000gf6gf6.118gf25gf50gf-
Operating Position
0.330" (8.4mm)0.331" (8.40mm)0.345" (8.8mm)0.346" (8.80mm)0.398" (10.1mm)0.420" (10.7mm)0.421" (10.70mm)0.571" (14.50mm)0.571" (14.5mm)-
Pretravel
0.020" (0.5mm)0.024" (0.6mm)-
Differential Travel
0.004" (0.1mm)0.005" (0.13mm)0.031" (0.80mm)0.031" (0.8mm)0.040" (1.0mm)0.047" (1.2mm)0.118" (3.0mm)-
Overtravel
0.015" (0.4mm)0.020" (0.5mm)0.039" (1.0mm)0.040" (1.0mm)0.047" (1.20mm)0.047" (1.2mm)-
Operating Temperature
-25°C ~ 120°C-25°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
303Results
Search Entry
Applied FiltersRemove All

Showing
of 303
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
SS-5GL
SS-5GL
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
8,322
In Stock
14,000
Factory
1 : $2.40000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountSolder LugIP40-50gf6.118gf0.345" (8.8mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS SERIES
SS-5GL2
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
21,518
In Stock
55,000
Factory
1 : $3.04000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Lever, RollerChassis MountSolder LugIP40-50gf6.118gf0.571" (14.5mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS-5GL2T
SS-5GL2T
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
166
In Stock
1 : $3.59000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Lever, RollerChassis MountQuick Connect - 0.110" (2.8mm)IP40-50gf6.118gf0.571" (14.5mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS SERIES
SS-01D
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
24,670
In Stock
14,500
Factory
1 : $4.11000
Tray
Tray
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Through HolePC PinIP40-150gf25gf0.330" (8.4mm)0.020" (0.5mm)0.004" (0.1mm)0.020" (0.5mm)-25°C ~ 85°C
SS-5FL111-3T
SS-5FL111-3T
SWITCH SNAP ACT SPST-NO 3A 250V
Omron Electronics Inc-EMC Div
534
In Stock
1 : $1.96000
Bulk
Bulk
ActiveSPST-NOOff-Mom3A (AC), 5A (DC)250 V30 VLever, StraightChassis MountQuick Connect - 0.110" (2.8mm)IP40-55gf1.020gf0.345" (8.8mm)-0.118" (3.0mm)0.040" (1.0mm)-25°C ~ 85°C
SS-01GL2-3T
SS-01GL2-3T
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
333
In Stock
7,000
Factory
1 : $2.00000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.110" (2.8mm)IP40-50gf6.118gf0.571" (14.5mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS SERIES
SS-5
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
121,489
In Stock
140,000
Factory
1 : $2.20000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Round (Pin Plunger)Chassis MountSolder LugIP40-150gf25gf0.330" (8.4mm)0.020" (0.5mm)0.004" (0.1mm)0.020" (0.5mm)-25°C ~ 85°C
SS SERIES
SS-5GL13T
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
8,125
In Stock
28,500
Factory
1 : $2.47000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, Simulated RollerChassis MountQuick Connect - 0.110" (2.8mm)IP40-50gf6.118gf0.420" (10.7mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS-5GL13-F
SS-5GL13-F
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
744
In Stock
1 : $2.47000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, Simulated RollerChassis MountSolder LugIP40-16gf2.039gf0.420" (10.7mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS SERIES
SS-5GL13
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
28,435
In Stock
28,500
Factory
1 : $2.51000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Lever, Simulated RollerChassis MountSolder LugIP40-50gf6.118gf0.420" (10.7mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS SERIES
SS-5-F
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
11,010
In Stock
5,500
Factory
1 : $2.51000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Round (Pin Plunger)Chassis MountSolder LugIP40-50gf4.079gf0.330" (8.4mm)0.020" (0.5mm)0.004" (0.1mm)0.020" (0.5mm)-25°C ~ 85°C
SS SERIES
SS-5D
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
134,419
In Stock
4,000
Factory
1 : $2.56000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Round (Pin Plunger)Through HolePC PinIP40-150gf25gf0.330" (8.4mm)0.020" (0.5mm)0.004" (0.1mm)0.020" (0.5mm)-25°C ~ 85°C
SS-xxGL
SS-5GLT
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
4,663
In Stock
21,000
Factory
1 : $2.56000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountQuick Connect - 0.110" (2.8mm)IP40-50gf6.118gf0.345" (8.8mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS-01FT, SS-5T, SS-5FT
SS-5-FT
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
4,315
In Stock
28,000
Factory
1 : $2.56000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Round (Pin Plunger)Chassis MountQuick Connect - 0.110" (2.8mm)IP40-50gf4.079gf0.330" (8.4mm)0.020" (0.5mm)0.004" (0.1mm)0.020" (0.5mm)-25°C ~ 85°C
SS-5-2T
SS-5-2T
SWITCH SNAP ACT SPST-NC 5A 125V
Omron Electronics Inc-EMC Div
569
In Stock
1 : $2.59000
Bulk
Bulk
ActiveSPST-NCOn-Mom5A (AC)125 V-Round (Pin Plunger)Chassis MountQuick Connect - 0.110" (2.8mm)IP40-150gf25gf0.330" (8.4mm)0.020" (0.5mm)0.004" (0.1mm)0.020" (0.5mm)-25°C ~ 85°C
SS-5GL-F
SS-5GL-F
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
8,031
In Stock
2,000
Factory
1 : $2.69000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountSolder LugIP40-16gf2.039gf0.345" (8.8mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS-10
SS-10
SWITCH SNAP ACTION SPDT 10A 250V
Omron Electronics Inc-EMC Div
12,864
In Stock
17,000
Factory
1 : $2.74000
Tray
Tray
ActiveSPDTOn-Mom10A (AC)250 V-Round (Pin Plunger)Chassis MountSolder LugIP40-150gf25gf0.330" (8.4mm)0.024" (0.6mm)0.005" (0.13mm)0.015" (0.4mm)-25°C ~ 85°C
SS-01FT, SS-5T, SS-5FT
SS-5T
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
15,576
In Stock
25,500
Factory
1 : $2.81000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Round (Pin Plunger)Chassis MountQuick Connect - 0.110" (2.8mm)IP40-150gf25gf0.330" (8.4mm)0.020" (0.5mm)0.004" (0.1mm)0.020" (0.5mm)-25°C ~ 85°C
SS-5GL111
SS-5GL111
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
585
In Stock
1 : $2.81000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountSolder LugIP40-40gf3.059gf0.345" (8.8mm)-0.047" (1.2mm)0.047" (1.2mm)-25°C ~ 85°C
SS-5GL2-3T
SS-5GL2-3T
SWITCH SNAP ACT SPST-NO 5A 125V
Omron Electronics Inc-EMC Div
365
In Stock
1 : $2.86000
Bulk
Bulk
ActiveSPST-NOOff-Mom5A (AC)125 V-Lever, RollerChassis MountQuick Connect - 0.110" (2.8mm)IP40-50gf6.118gf0.571" (14.5mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS-5GL-2
SS-5GL-2
SWITCH SNAP ACT SPST-NC 5A 125V
Omron Electronics Inc-EMC Div
5,941
In Stock
6,500
Factory
1 : $2.88000
Bulk
Bulk
ActiveSPST-NCOn-Mom5A (AC)125 V-Lever, StraightChassis MountSolder LugIP40-50gf6.118gf0.345" (8.8mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS SERIES
SS-5GL2-F
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
5,141
In Stock
4,000
Factory
1 : $3.09000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Lever, RollerChassis MountSolder LugIP40-16gf2.039gf0.571" (14.5mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS SERIES
SS-5GLD
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
1,668
In Stock
1 : $3.09000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightThrough HolePC PinIP40-50gf6.118gf0.345" (8.8mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
SS-10GL
SS-10GL
SWITCH SNAP ACTION SPDT 10A 250V
Omron Electronics Inc-EMC Div
890
In Stock
6,500
Factory
1 : $3.36000
Tray
Tray
ActiveSPDTOn-Mom10A (AC)250 V-Lever, StraightChassis MountSolder LugIP40-50gf6.118gf0.345" (8.8mm)-0.040" (1.0mm)0.039" (1.0mm)-25°C ~ 85°C
SS-xxGL2
SS-5GL2-FT
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
3,986
In Stock
1 : $3.70000
Tray
Tray
ActiveSPDTOn-Mom5A (AC)125 V-Lever, RollerChassis MountQuick Connect - 0.110" (2.8mm)IP40-16gf2.039gf0.571" (14.5mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
Showing
of 303

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.