Limit Switches

Results: 13
Packaging
BoxBulk
Product Status
ActiveLast Time BuyObsolete
Current Rating (Amps)
11A (AC), 100mA (DC)11A (AC), 600mA (DC)
Actuator Type
Lever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)
Termination Style
Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Screw TerminalSolder LugSolder, Quick Connect - 0.187" (4.7mm)
Operating Force
60gf100gf120gf200gf240gf-
Release Force
6.118gf15gf20gf50gf-
Operating Position
0.579" (14.7mm)0.600" (15.2mm)0.738" (18.7mm)0.815" (20.7mm)
Pretravel
0.047" (1.2mm)0.063" (1.6mm)0.157" (4.0mm)
Differential Travel
0.016" (0.4mm)0.025" (0.6mm)0.060" (1.5mm)
Overtravel
0.030" (0.76mm)0.031" (0.79mm)0.039" (1.0mm)0.040" (1.0mm)0.062" (1.6mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
V-10x5-1C2x
V-1151K-1C24
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
0
In Stock
977
Marketplace
Check Lead Time
1 : $5.04000
Bulk
25 : $2.98000
Box
Bulk
Box
ActiveSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-240gf50gf0.815" (20.7mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
V-10x5-1C2x
V11G51C25K
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
107
In Stock
1 : $5.18000
Bulk
Bulk
ActiveSPDTOn-Mom11A (AC), 100mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-240gf50gf0.815" (20.7mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
V-1x5-1Ax
V-115-1A4
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
50
In Stock
1 : $5.15000
Bulk
Bulk
ActiveSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-120gf15gf0.815" (20.7mm)0.063" (1.6mm)0.025" (0.6mm)0.031" (0.79mm)-25°C ~ 80°C
V-1x-1Ax
V-11-1A4
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
88
In Stock
1 : $4.71000
Bulk
Bulk
ActiveSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-100gf20gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-1x4-1Ax
V-114-1A4
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
89
In Stock
1 : $5.49000
Bulk
Bulk
ActiveSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VLever, Simulated RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-60gf6.118gf0.738" (18.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V-116-1A4
V-116-1A4
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
64
In Stock
1 : $5.60000
Bulk
Bulk
ActiveSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-60gf6.118gf0.815" (20.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V Series, Round (Pin Plunger), Screw Terminal
V-11-1B5
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
80
In Stock
1 : $7.19000
Bulk
Bulk
ActiveSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountScrew TerminalIP40-200gf50gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-10-1C4
V-11G-1C3(R)
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
100 : $1.68870
Bulk
Bulk
ActiveSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-200gf50gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.039" (1.0mm)-25°C ~ 80°C
V-10-1C5
V-11G-1C5-K
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
0
In Stock
100 : $2.99840
Bulk
Bulk
Last Time BuySPDTOn-Mom11A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-200gf50gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.039" (1.0mm)-25°C ~ 80°C
V-112-1A4
V-112-1A4
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
100 : $3.24650
Bulk
Bulk
ActiveSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-60gf6.118gf0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V-103-1A4
V-113-1A4
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
100 : $3.39970
Bulk
Bulk
ActiveSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountSolder LugIP40-100gf20gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.039" (1.0mm)-25°C ~ 80°C
V-10-1C4
V-11-1C3(R)
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40---0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
D3V Series_Round (Pin Plunger)
V111C24K
SWITCH SNAP ACTION SPDT 11A 250V
Omron Electronics Inc-EMC Div
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom11A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-100gf20gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
Showing
of 13

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.