Limit Switches

Results: 102
Packaging
BoxBulkTray
Product Status
ActiveLast Time BuyObsolete
Circuit
SPDTSPST-NCSPST-NO
Switch Function
Off-MomOn-Mom
Current Rating (Amps)
16A (AC), 100mA (DC)16A (AC), 600mA (DC)21A (AC)21A (AC), 600mA (DC)
Actuator Type
-Lever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)
Mounting Type
Chassis MountPanel Mount
Termination Style
-Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Solder LugSolder, Quick Connect - 0.187" (4.7mm)Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
-IP40
Features
-Insulation Barrier
Operating Force
35gf70gf100gf120gf125gf130gf200gf240gf400gf480gf-
Release Force
6.118gf12gf14gf15gf20gf25gf35gf50gf80gf-
Operating Position
0.579" (14.7mm)0.598" (15.2mm)0.600" (15.2mm)0.738" (18.7mm)0.815" (20.7mm)-
Pretravel
0.047" (1.2mm)0.063" (1.6mm)0.157" (4.0mm)0.354" (9.0mm)-
Differential Travel
0.016" (0.4mm)0.025" (0.6mm)0.060" (1.5mm)0.110" (2.8mm)-
Overtravel
0.030" (0.76mm)0.031" (0.79mm)0.031" (0.8mm)0.039" (1.0mm)0.040" (1.0mm)0.062" (1.6mm)0.063" (1.6mm)0.079" (2.0mm)0.125" (3.2mm)0.126" (3.2mm)-
Operating Temperature
-25°C ~ 105°C-25°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
102Results
Search Entry
Applied FiltersRemove All

Showing
of 102
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
V-16x-3Cxx
V-16-3C5
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
510
In Stock
1 : $3.46000
Bulk
Bulk
ActiveSPST-NOOff-Mom16A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-200gf50gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-16-3C25
V-16-3C25
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
109
In Stock
1 : $3.89000
Bulk
Bulk
ActiveSPST-NOOff-Mom16A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-200gf50gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V Series
V-16G2-1C25-L(R)
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
19,491
In Stock
4,900
Factory
1 : $4.03000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 100mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-125gf14gf0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V-16-1C4 (R)
V-16-1C4 (R)
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
290
In Stock
1 : $4.31000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-100gf20gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-1x-1Ax
V-16-1A6
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
1,935
In Stock
1 : $4.39000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-16-1C6(R)
V-16-1C6(R)
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
200
In Stock
1,100
Factory
1 : $4.58000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-162-1C6
V-162-1C6
SWITCH SNAP ACTION SPDT 16A
Omron Electronics Inc-EMC Div
1,117
In Stock
1 : $4.94000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)--Lever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf25gf0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V-1x5-1Ax
V-165-1A5
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
404
In Stock
600
Factory
1 : $5.53000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-240gf50gf0.815" (20.7mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
V Series, Lever, Roller, OC 0.187"
V-166-1C6
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
900
In Stock
1 : $6.43000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 100mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.039" (1.0mm)-25°C ~ 105°C
V-162-1C5
V-162-1C5
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
188
In Stock
1 : $7.48000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-125gf14gf0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V-211-1C6
V-211-1C6
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
112
In Stock
1 : $8.85000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf50gf0.600" (15.2mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
V-1x-1Ax
V-16-1A5
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
118
In Stock
400
Factory
1 : $4.31000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-200gf50gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V Series
V-162-1A6
SWITCH SNAP ACT SPST-NC 21A 250V
Omron Electronics Inc-EMC Div
103
In Stock
1 : $5.72000
Bulk
Bulk
ActiveSPST-NCOn-Mom21A (AC)250 V-Lever, RollerPanel MountSolder Lug--400gf50gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.039" (1.0mm)-25°C ~ 80°C
V-162-1C25
V-162-1C25
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
139
In Stock
1 : $7.35000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-125gf14gf0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V-161-C5R
V-16-1C5
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
151
In Stock
1 : $3.03000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-200gf50gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
SWITCH SNAP ACTION SPDT 16A 250V
V-161-1C6(R)
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
0
In Stock
1,889
Marketplace
55 : $1.43000
Box
Bulk
Box
ObsoleteSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf50gf0.600" (15.2mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
SWITCH SNAP ACT SPST-NO 16A 250V
V-16G88K-3CR5
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
0
In Stock
137
Marketplace
13 : $5.84000
Bulk
Bulk
Bulk
Last Time BuySPST-NOOff-Mom16A (AC), 600mA (DC)250 V125 V-Chassis MountQuick Connect - 0.250" (6.3mm)IP40--------25°C ~ 80°C
SWITCH SNAP ACTION SPDT 16A 250V
V16M0042M
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
1,889
Marketplace
55 : $1.43000
Box
Box
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf50gf0.598" (15.2mm)0.063" (1.6mm)0.025" (0.6mm)0.031" (0.8mm)-25°C ~ 80°C
V-16G-3C25
V-16G-3C25-K
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
80
In Stock
1 : $4.36000
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC), 100mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-200gf50gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V Series
V-165-1C5
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
95
In Stock
1 : $6.53000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)IP40-240gf50gf0.815" (20.7mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
V-16-3C6(R)
V-16-3C6(R)
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
88
In Stock
1 : $3.27000
Bulk
Bulk
ActiveSPST-NOOff-Mom16A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
SWITCH SNAP ACT SPST-NC 16A 250V
V-16-2C6(R)
SWITCH SNAP ACT SPST-NC 16A 250V
Omron Electronics Inc-EMC Div
37
In Stock
1 : $3.89000
Bulk
Bulk
ActiveSPST-NCOn-Mom16A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-165-1C25
V-165-1C25
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
87
In Stock
300
Factory
1 : $5.53000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-240gf50gf0.815" (20.7mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
V Series, Lever, Roller, OC 0.187"
V-166-1C25
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
47
In Stock
1 : $5.69000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-125gf14gf0.815" (20.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V-163-1C5
V-163-1C5
SWITCH SNAP ACTION SPDT 16A 250V
Omron Electronics Inc-EMC Div
35
In Stock
1 : $6.14000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-70gf6.118gf0.600" (15.2mm)0.354" (9.0mm)0.110" (2.8mm)0.079" (2.0mm)-25°C ~ 80°C
Showing
of 102

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.