Limit Switches

Results: 15
Packaging
BoxBulk
Circuit
SPDTSPST-NCSPST-NO
Switch Function
Off-MomOn-Mom
Current Rating (Amps)
21A (AC), 100mA (DC)21A (AC), 600mA (DC)
Actuator Type
Lever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)
Features
-Indium ContactsInsulation Barrier
Operating Force
130gf250gf400gf480gf
Release Force
12gf25gf50gf80gf
Operating Position
0.579" (14.7mm)0.600" (15.2mm)0.738" (18.7mm)0.815" (20.7mm)
Pretravel
0.047" (1.2mm)0.063" (1.6mm)0.157" (4.0mm)0.354" (9.0mm)
Differential Travel
0.016" (0.4mm)0.025" (0.6mm)0.060" (1.5mm)0.110" (2.8mm)
Overtravel
0.030" (0.76mm)0.040" (1.0mm)0.062" (1.6mm)0.063" (1.6mm)0.079" (2.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Search Entry
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
V-212-1C6
V-212-1C6
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
122
In Stock
4,000
Factory
1 : $6.25000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf25gf0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V-213-1C6
V-213-1C6
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
124
In Stock
1 : $8.00000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-130gf12gf0.600" (15.2mm)0.354" (9.0mm)0.110" (2.8mm)0.079" (2.0mm)-25°C ~ 80°C
V-216-1C6
V-216-1C6
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
93
In Stock
1 : $8.43000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf25gf0.815" (20.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
V Series, Lever, Roller
V-215-1C6
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
920
In Stock
1,600
Factory
1 : $8.59000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)IP40-480gf50gf0.815" (20.7mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
V-211-1C6
V-211-1C6
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
112
In Stock
1 : $8.85000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf50gf0.600" (15.2mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
V-21-3C6
V-21-3C6
SWITCH SNAP ACT SPST-NO 21A 250V
Omron Electronics Inc-EMC Div
604
In Stock
1 : $5.12000
Bulk
Bulk
ActiveSPST-NOOff-Mom21A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-21G-1C6-K
V-21G-1C6-K
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
103
In Stock
1 : $5.17000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 100mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V Series, Lever, Simulated Roller
V-214-1C6
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
2,595
In Stock
1 : $6.45000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VLever, Simulated RollerChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf25gf0.738" (18.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
103
Marketplace
100 : $4.86000
Box
Box
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)IP40-250gf25gf0.815" (20.7mm)0.157" (4.0mm)0.060" (1.5mm)0.063" (1.6mm)-25°C ~ 80°C
V-21-1C6
V-21-1C6
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
90
In Stock
1 : $7.26000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-21-2C6
V-21-2C6
SWITCH SNAP ACT SPST-NC 21A 250V
Omron Electronics Inc-EMC Div
56
In Stock
1 : $5.12000
Bulk
Bulk
ActiveSPST-NCOn-Mom21A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
V-21-1C6(IN)
V-21-1C6(IN)
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
90
In Stock
1 : $7.26000
Bulk
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40Indium Contacts400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
SWITCH SNAP ACT SPST-NC 21A 250V
V-216-2C6
SWITCH SNAP ACT SPST-NC 21A 250V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
100 : $5.22180
Bulk
Bulk
ActiveSPST-NCOn-Mom21A (AC), 600mA (DC)250 V125 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf25gf0.815" (20.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 80°C
SWITCH SNAP ACT SPST-NO 21A 250V
V-211-3C6
SWITCH SNAP ACT SPST-NO 21A 250V
Omron Electronics Inc-EMC Div
0
In Stock
Active
Bulk
ActiveSPST-NOOff-Mom21A (AC), 600mA (DC)250 V125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)IP40-400gf50gf0.600" (15.2mm)0.063" (1.6mm)0.025" (0.6mm)0.030" (0.76mm)-25°C ~ 80°C
SWITCH SNAP ACTION SPDT 21A 250V
V-21-1CR6
SWITCH SNAP ACTION SPDT 21A 250V
Omron Electronics Inc-EMC Div
0
In Stock
Active
Bulk
ActiveSPDTOn-Mom21A (AC), 600mA (DC)250 V125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)IP40Insulation Barrier400gf80gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 80°C
Showing
of 15

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.