Limit Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,410 In Stock | 1 : $1.57000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.250" (6.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
581 In Stock | 1 : $1.57000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.250" (6.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
136 In Stock | 1 : $2.18000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.476" (12.1mm) | - | 0.027" (0.7mm) | 0.100" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
427 In Stock | 1 : $1.84000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 101gf | 10gf | 0.409" (10.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
411 In Stock | 1 : $1.84000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 101gf | 10gf | 0.409" (10.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
358 In Stock | 1 : $1.84000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 101gf | 10gf | 0.409" (10.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
245 In Stock | 1 : $1.84000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 101gf | 10gf | 0.409" (10.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,044 In Stock | 1 : $2.18000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.476" (12.1mm) | - | 0.027" (0.7mm) | 0.100" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
538 In Stock | 1 : $2.18000 Bulk | Tariff may apply if shipping to the United States | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
177 Marketplace | 150 : $1.42000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.319" (8.1mm) | - | 0.027" (0.7mm) | 0.098" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
480 Marketplace | 45 : $1.62000 Box | - | Box | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 92gf | 5.099gf | 0.764" (19.4mm) | - | 0.027" (0.7mm) | 0.110" (2.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
229 Marketplace | 95 : $1.70000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.476" (12.1mm) | - | 0.027" (0.7mm) | 0.098" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
443 Marketplace | 80 : $1.77000 Bulk | - | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
443 Marketplace | 80 : $1.92000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.250" (6.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
363 Marketplace | 80 : $2.00000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 203gf | 20gf | 0.449" (11.4mm) | - | 0.020" (0.5mm) | 0.070" (1.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
307 Marketplace | 80 : $2.00000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 203gf | 20gf | 0.291" (7.4mm) | - | 0.020" (0.5mm) | 0.070" (1.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
425 Marketplace | 75 : $2.12000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 92gf | 5gf | - | - | 0.027" (0.7mm) | 0.110" (2.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
313 Marketplace | 50 : $3.22000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 14 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.319" (8.1mm) | - | 0.027" (0.7mm) | 0.098" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
284 Marketplace | 50 : $3.22000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 14 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 183gf | 20gf | 0.425" (10.8mm) | - | 0.020" (0.5mm) | 0.079" (2.0mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : $1.10080 Bulk | Tariff may apply if shipping to the United States | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 500 : $1.10080 Bulk | Tariff may apply if shipping to the United States | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 500 : $1.10080 Bulk | Tariff may apply if shipping to the United States | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 500 : $1.10080 Bulk | Tariff may apply if shipping to the United States | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 500 : $1.10080 Bulk | Tariff may apply if shipping to the United States | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 500 : $1.10080 Bulk | Tariff may apply if shipping to the United States | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |