Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
3MN1,3MN6
3MN1
SWITCH SNAP ACTION SPDT 15A 120V
Honeywell Sensing and Productivity Solutions
411
In Stock
1 : $118.09000
Bulk
Bulk
ActiveSPDT (DB/DM)On-Mom15A (AC), 800mA (DC)120 V115 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf170gf0.085" (2.16mm)0.060" (1.5mm)0.025" (0.6mm)0.080" (2.03mm)-55°C ~ 85°C
MN-5110L
MN-5110L
SPDT ENCLOSED BASIC SWITCH
Moujen
400
Marketplace
20 : $14.12000
Retail Package
Retail Package
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRound (Pin Plunger)Chassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.197" (5.0mm)-10°C ~ 80°C
MN-5110XL
MN-5110XL
SPDT ENCLOSED BASIC SWITCH
Moujen
400
Marketplace
20 : $14.30000
Retail Package
Retail Package
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRound (Pin Plunger)Chassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.197" (5.0mm)-10°C ~ 80°C
MN-5311-P
MN-5311-P
SPDT ENCLOSED BASIC SWITCH
Moujen
400
Marketplace
20 : $14.97000
Retail Package
Retail Package
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRoller PlungerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.235" (6.0mm)-10°C ~ 80°C
MN-5312-P
MN-5312-P
SPDT ENCLOSED BASIC SWITCH
Moujen
400
Marketplace
20 : $14.97000
Retail Package
Retail Package
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VCross Roller PlungerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.235" (6.0mm)-10°C ~ 80°C
MN-5100-P
MN-5100-PT
SPDT ENCLOSED BASIC SWITCH
Moujen
400
Marketplace
20 : $15.14000
Retail Package
Retail Package
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRound (Pin Plunger)Chassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.031" (0.8mm)-10°C ~ 80°C
MN-5311-PT
MN-5311-PT
SPDT ENCLOSED BASIC SWITCH
Moujen
400
Marketplace
20 : $15.50000
Retail Package
Retail Package
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRoller PlungerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.235" (6.0mm)-10°C ~ 80°C
MN-5110-P
MN-5110-PT
SPDT ENCLOSED BASIC SWITCH
Moujen
400
Marketplace
20 : $15.50000
Retail Package
Retail Package
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRound (Pin Plunger)Chassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.197" (5.0mm)-10°C ~ 80°C
MN-5312-PT
MN-5312-PT
SPDT ENCLOSED BASIC SWITCH
Moujen
400
Marketplace
20 : $15.50000
Retail Package
Retail Package
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VCross Roller PlungerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.235" (6.0mm)-10°C ~ 80°C
MN-5310-P
MN-5310-PT
SPDT ENCLOSED BASIC SWITCH
Moujen
400
Marketplace
20 : $15.85000
Retail Package
Retail Package
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRound (Pin Plunger)Chassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.235" (6.0mm)-10°C ~ 80°C
MN-5166
MN-5166
SPDT ENCLOSED BASIC SWITCH
Moujen
7
In Stock
1 : $19.02000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VSpring, RodChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot120gf--0.984" (25.0mm)-0.433" (11.0mm)-10°C ~ 80°C
3MN1,3MN6
3MN6
SWITCH SNAP ACTION SPDT 15A 120V
Honeywell Sensing and Productivity Solutions
0
In Stock
Check Lead Time
1 : $196.97000
Bulk
Bulk
ActiveSPDT (DB/DM)On-Mom15A (AC), 800mA (DC)120 V115 VRound (Pin Plunger)Chassis MountScrew Terminal--198 ~ 312gf113gf0.085" (2.16mm)0.060" (1.5mm)0.025" (0.6mm)0.080" (2.03mm)-55°C ~ 85°C
MN-5140
MN-5140
SPDT ENCLOSED BASIC SWITCH
Moujen
10
In Stock
1 : $12.18000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VLever, StraightChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot220gf60gf-0.335" (8.5mm)0.080" (2.0mm)0.100" (2.5mm)-10°C ~ 80°C
MN-5124
MN-5124
SPDT ENCLOSED BASIC SWITCH
Moujen
20
In Stock
1 : $13.15000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VLever, RollerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot200gf60gf-0.433" (11.0mm)0.094" (2.4mm)0.118" (3.0mm)-10°C ~ 80°C
MN-5312
MN-5312
SPDT ENCLOSED BASIC SWITCH
Moujen
10
In Stock
1 : $15.07000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VCross Roller PlungerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.235" (6.0mm)-10°C ~ 80°C
MN-5120
MN-5120
SPDT ENCLOSED BASIC SWITCH
Moujen
25
In Stock
1 : $16.63000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VLever, StraightChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot150gf40gf-0.531" (13.5mm)0.125" (3.2mm)0.157" (4.0mm)-10°C ~ 80°C
MN-5141
MN-5141
SPDT ENCLOSED BASIC SWITCH
Moujen
8
In Stock
1 : $17.18000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VLever, RollerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot240gf80gf-0.256" (6.5mm)0.060" (1.5mm)0.079" (2.0mm)-10°C ~ 80°C
MN-5121
MN-5121
SPDT ENCLOSED BASIC SWITCH
Moujen
0
In Stock
Check Lead Time
1 : $17.18000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VLever, RollerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot180gf50gf-0.433" (11.0mm)0.094" (2.4mm)0.118" (3.0mm)-10°C ~ 80°C
MN-5100
MN-5100
SPDT ENCLOSED BASIC SWITCH
Moujen
14
In Stock
1 : $17.73000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRound (Pin Plunger)Chassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.031" (0.8mm)-10°C ~ 80°C
MN-5144
MN-5144
SPDT ENCLOSED BASIC SWITCH
Moujen
8
In Stock
1 : $17.73000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VLever, RollerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot280gf100gf-0.256" (6.5mm)0.060" (1.5mm)0.079" (2.0mm)-10°C ~ 80°C
MN-5110
MN-5110
SPDT ENCLOSED BASIC SWITCH
Moujen
6
In Stock
1 : $17.73000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRound (Pin Plunger)Chassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.197" (5.0mm)-10°C ~ 80°C
MN-5310
MN-5310
SPDT ENCLOSED BASIC SWITCH
Moujen
20
In Stock
1 : $18.30000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRound (Pin Plunger)Chassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.235" (6.0mm)-10°C ~ 80°C
MN-5161
MN-5161
SPDT ENCLOSED BASIC SWITCH
Moujen
4
In Stock
1 : $19.02000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VSpring, CoilChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot120gf--0.984" (25.0mm)-0.433" (11.0mm)-10°C ~ 80°C
MN-5169
MN-5169
SPDT ENCLOSED BASIC SWITCH
Moujen
4
In Stock
1 : $19.02000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VSpring, Cat WhiskerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot120gf--0.984" (25.0mm)-0.433" (11.0mm)-10°C ~ 80°C
MN-5311
MN-5311
SPDT ENCLOSED BASIC SWITCH
Moujen
14
In Stock
1 : $19.92000
Bulk
Bulk
ActiveSPDTOn-Mom10A (AC), 500mA (DC)250 V125 VRoller PlungerChassis MountScrew TerminalIP65 - Dust Tight, Water ResistantActuator Seal Boot600gf100gf-0.079" (2.00mm)0.031" (0.8mm)0.235" (6.0mm)-10°C ~ 80°C
Showing
of 28

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.