Limit Switches

Results: 15
Product Status
ActiveObsolete
Actuator Type
Lever, LeafLever, RollerLever, StraightRound (Pin Plunger)
Termination Style
Screw TerminalSolder Lug
Operating Force
56gf58gf64gf78gf127gf340 ~ 510gf340gf624 ~ 992gf
Release Force
7.138gf14gf28gf142gf227gf
Operating Position
0.625" (15.9mm)0.750" (19.1mm)1.188" (30.2mm)1.235" (31.4mm)
Pretravel
0.040" (1.0mm)0.200" (5.1mm)0.351" (8.9mm)0.500" (12.7mm)-
Differential Travel
0.007" (0.18mm)0.035" (0.9mm)0.065" (1.7mm)0.080" (2.0mm)0.085" (2.16mm)-
Overtravel
0.005" (0.13mm)0.015" (0.4mm)0.031" (0.79mm)0.040" (1.0mm)0.047" (1.2mm)0.060" (1.5mm)
Operating Temperature
-55°C ~ 82°C-55°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
0
In Stock
247
Marketplace
1 : $87.17000
Bulk
Bulk
Bulk
Obsolete
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
-
-
340 ~ 510gf
142gf
0.625" (15.9mm)
0.040" (1.0mm)
0.007" (0.18mm)
0.005" (0.13mm)
-
47
In Stock
1 : $164.91000
Bulk
Bulk
Obsolete
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
-
-
340 ~ 510gf
142gf
0.625" (15.9mm)
0.040" (1.0mm)
0.007" (0.18mm)
0.005" (0.13mm)
-55°C ~ 82°C
0
In Stock
40
Marketplace
1 : $192.25000
Bulk
Bulk
Bulk
Obsolete
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
-
-
340 ~ 510gf
142gf
0.625" (15.9mm)
0.040" (1.0mm)
0.007" (0.18mm)
0.005" (0.13mm)
-
5
In Stock
1 : $161.04000
Bulk
Bulk
Obsolete
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
-
-
340gf
28gf
1.188" (30.2mm)
-
-
0.060" (1.5mm)
-55°C ~ 82°C
0
In Stock
4
Marketplace
Check Lead Time
1 : $286.94000
Bulk
200 : $237.38790
Bulk
Bulk
Bulk
Active
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Straight
Chassis Mount
Screw Terminal
-
-
56gf
14gf
0.750" (19.1mm)
0.500" (12.7mm)
0.085" (2.16mm)
0.047" (1.2mm)
-55°C ~ 85°C
0
In Stock
Check Lead Time
200 : $119.82235
Bulk
Bulk
Active
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Straight
Chassis Mount
Solder Lug
-
-
56gf
14gf
0.750" (19.1mm)
0.500" (12.7mm)
0.085" (2.16mm)
0.047" (1.2mm)
-55°C ~ 85°C
0
In Stock
Check Lead Time
200 : $199.09825
Bulk
Bulk
Active
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
-
-
340 ~ 510gf
142gf
0.625" (15.9mm)
0.040" (1.0mm)
0.007" (0.18mm)
0.005" (0.13mm)
-55°C ~ 82°C
0
In Stock
Check Lead Time
200 : $227.98225
Bulk
Bulk
Active
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Leaf
Chassis Mount
Screw Terminal
-
-
340gf
28gf
0.750" (19.1mm)
-
-
0.060" (1.5mm)
-55°C ~ 82°C
0
In Stock
Check Lead Time
200 : $280.21190
Bulk
Bulk
Active
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
-
-
127gf
28gf
1.235" (31.4mm)
0.200" (5.1mm)
0.035" (0.9mm)
0.015" (0.4mm)
-55°C ~ 85°C
0
In Stock
Check Lead Time
200 : $301.81325
Bulk
Bulk
Active
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
-
-
78gf
7.138gf
1.188" (30.2mm)
0.351" (8.9mm)
0.065" (1.7mm)
0.031" (0.79mm)
-55°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
-
-
624 ~ 992gf
227gf
0.625" (15.9mm)
0.040" (1.0mm)
0.007" (0.18mm)
0.005" (0.13mm)
-
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
-
-
340gf
28gf
1.188" (30.2mm)
-
-
0.060" (1.5mm)
-
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
-
-
127gf
28gf
1.235" (31.4mm)
0.200" (5.1mm)
0.035" (0.9mm)
0.015" (0.4mm)
-
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Straight
Chassis Mount
Screw Terminal
-
-
58gf
14gf
0.750" (19.1mm)
0.500" (12.7mm)
0.085" (2.16mm)
0.047" (1.2mm)
-
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
On-Mom
10A (AC/DC)
125 V
125 V
Lever, Straight
Chassis Mount
Screw Terminal
-
-
64gf
14gf
0.750" (19.1mm)
0.500" (12.7mm)
0.080" (2.0mm)
0.040" (1.0mm)
-
Showing
of 15

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.