Limit Switches

Results: 5
Packaging
BulkTray
Voltage Rating - AC
125 V250 V
Actuator Type
Lever, RollerLever, StraightRound (Pin Plunger)
Operating Force
50gf100gf130gf240gf500gf
Release Force
14gf20gf35gf114gf
Operating Position
0.625" (15.9mm)0.710" (18.0mm)1.125" (28.6mm)
Pretravel
0.015" (0.4mm)0.060" (1.5mm)0.102" (2.6mm)0.138" (3.5mm)
Differential Travel
0.006" (0.15mm)0.025" (0.6mm)0.040" (1.0mm)0.050" (1.3mm)
Overtravel
0.005" (0.13mm)0.075" (1.9mm)0.138" (3.5mm)0.180" (4.6mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
TZ-1GV
TZ-1GV
SWITCH SNAP ACTION SPDT 1A 125V
Omron Automation and Safety
2
In Stock
9
Factory
1 : $452.12000
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, StraightChassis MountScrew TerminalIP00-100gf14gf0.710" (18.0mm)0.138" (3.5mm)0.050" (1.3mm)0.180" (4.6mm)-65°C ~ 400°C
TZ-1GV2
TZ-1GV2
SWITCH SNAP ACTION SPDT 1A 125V
Omron Automation and Safety
7
In Stock
6
Factory
1 : $433.41000
Tray
Tray
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerChassis MountScrew TerminalIP00-130gf20gf1.125" (28.6mm)0.102" (2.6mm)0.040" (1.0mm)0.138" (3.5mm)-65°C ~ 400°C
TZ-1GV22
TZ-1GV22
SWITCH SNAP ACTION SPDT 1A 125V
Omron Automation and Safety
16
In Stock
27
Factory
1 : $446.28000
Tray
Tray
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerChassis MountScrew TerminalIP00-240gf35gf1.125" (28.6mm)0.060" (1.5mm)0.025" (0.6mm)0.075" (1.9mm)-65°C ~ 400°C
TZ-1G
TZ-1G
SWITCH SNAP ACTION SPDT 1A 125V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $296.50000
Tray
Tray
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountScrew TerminalIP00-500gf114gf0.625" (15.9mm)0.015" (0.4mm)0.006" (0.15mm)0.005" (0.13mm)-65°C ~ 400°C
TZ-1GV4
TZ-1GV4
SWITCH SNAP ACTION 1A 250V
Omron Automation and Safety
1
In Stock
1 : $370.83000
Bulk
Bulk
Active--1A (AC/DC)250 V-Lever, Straight----50gf--0.138" (3.5mm)-0.180" (4.6mm)-
Showing
of 5

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.