Limit Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | DPST-NO x 2 | Off-Mom | 16A (AC), 6A (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | 400gf | - | 0.283" (7.2mm) | - | - | 0.168" (4.3mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | DPST-NO x 2 | Off-Mom | 16A (AC), 6A (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | 400gf | - | 0.283" (7.2mm) | - | - | 0.168" (4.3mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | SPST-NO | Off-Mom | 16A (AC), 6A (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | 400gf | - | 0.283" (7.2mm) | - | - | 0.168" (4.3mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | DPST-NO x 2 | Off-Mom | 100mA (AC), 250mA (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | 400gf | - | 0.283" (7.2mm) | - | - | 0.168" (4.3mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | DPST-NO x 2 | Off-Mom | 10A (AC), 30A (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | 400gf | - | 0.283" (7.2mm) | - | - | 0.168" (4.3mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | DPST-NO x 2 | Off-Mom | 16A (AC), 6A (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187"/0.250" | - | 600gf | - | 0.283" (7.2mm) | - | - | 0.168" (4.3mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | SPST-NO | Off-Mom | 100mA (AC), 250mA (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | 400gf | - | 0.283" (7.2mm) | - | - | 0.168" (4.3mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | DPST-NO x 2 | Off-Mom | 16A (AC), 6A (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187"/0.250" | - | 400gf | - | 0.283" (7.2mm) | - | - | 0.168" (4.3mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | DPST-NO x 2 | Off-Mom | 100mA (AC), 250mA (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | 400gf | - | 0.283" (7.2mm) | - | - | 0.168" (4.3mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C |