Limit Switches

Results: 24
Product Status
ActiveObsolete
Current Rating (Amps)
22A (AC)22A (AC), 500mA (DC)
Actuator Type
Cross Roller PlungerLever, RollerLever, StraightOvertravel PlungerRoller PlungerRound (Pin Plunger)
Mounting Type
Chassis MountPanel Mount
Termination Style
Screw TerminalSolder Lug
Ingress Protection
-Splash Proof
Features
-Steel Plunger
Operating Force
28gf56gf99gf163gf198 ~ 283gf198gf255 ~ 368gf283gf312 ~ 482gf312 ~ 624gf425 ~ 595gf425 ~ 709gf482gf
Release Force
3.500gf7.087gf21gf43gf113gf227gf255gf283gf-
Operating Position
0.625" (15.9mm)0.750" (19.1mm)0.835" (21.2mm)0.859" (21.8mm)1.110" (28.2mm)1.188" (30.2mm)1.313" (33.4mm)1.953" (49.6mm)
Pretravel
0.012" (0.3mm)0.015" (0.4mm)0.030" (0.8mm)0.110" (2.8mm)0.328" (8.3mm)-
Differential Travel
0.0005" (0.013mm)0.0008" (0.020mm)0.001" (0.025mm)0.002" (0.05mm)0.003" (0.075mm)0.013" (0.33mm)0.022" (0.56mm)0.025" (0.6mm)0.050" (1.3mm)
Overtravel
0.005" (0.13mm)0.010" (0.25mm)0.023" (0.58mm)0.060" (1.5mm)0.094" (2.4mm)0.141" (3.6mm)0.156" (3.96mm)0.219" (5.6mm)
Operating Temperature
-55°C ~ 121°C-55°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
200
In Stock
1 : $90.56000
Bulk
Bulk
ActiveSPDTOn-Mom22A (AC)125 V-Roller PlungerChassis MountScrew Terminal--198 ~ 283gf113gf1.313" (33.4mm)0.015" (0.4mm)0.001" (0.025mm)0.141" (3.6mm)-55°C ~ 85°C
0
In Stock
744
Marketplace
6 : $13.23000
Bulk
Bulk
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew Terminal--312 ~ 624gf255gf0.625" (15.9mm)0.030" (0.8mm)0.0008" (0.020mm)0.010" (0.25mm)-55°C ~ 85°C
0
In Stock
149
Marketplace
2 : $59.94000
Bulk
Bulk
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountSolder LugSplash Proof-425 ~ 595gf227gf0.625" (15.9mm)-0.003" (0.075mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
122
Marketplace
Check Lead Time
1 : $84.95000
Bulk
200 : $78.71740
Bulk
Bulk
Bulk
ActiveSPDTOn-Mom22A (AC)125 V-Cross Roller PlungerChassis MountScrew Terminal--198 ~ 283gf113gf1.953" (49.6mm)0.012" (0.3mm)0.001" (0.025mm)0.141" (3.6mm)-55°C ~ 121°C
0
In Stock
50
Marketplace
4 : $20.02000
Bulk
Bulk
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Lever, RollerChassis MountScrew Terminal--163gf43gf1.188" (30.2mm)-0.013" (0.33mm)0.094" (2.4mm)-55°C ~ 85°C
0
In Stock
11
Marketplace
4 : $22.57000
Bulk
Bulk
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Overtravel PlungerChassis MountScrew Terminal-Steel Plunger198 ~ 283gf113gf1.110" (28.2mm)0.015" (0.4mm)0.001" (0.025mm)0.060" (1.5mm)-55°C ~ 85°C
0
In Stock
46
Marketplace
4 : $22.83000
Bulk
Bulk
Bulk
ObsoleteSPDTOn-Mom22A (AC), 500mA (DC)125 V125 VLever, StraightChassis MountScrew Terminal--28gf3.500gf0.750" (19.1mm)0.328" (8.3mm)0.050" (1.3mm)0.219" (5.6mm)-55°C ~ 121°C
0
In Stock
15
Marketplace
3 : $26.28000
Bulk
Bulk
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Lever, RollerChassis MountScrew TerminalSplash Proof-56gf7.087gf1.188" (30.2mm)0.110" (2.8mm)0.013" (0.33mm)0.094" (2.4mm)-55°C ~ 85°C
0
In Stock
10
Marketplace
10 : $8.18000
Bulk
Bulk
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew Terminal--312 ~ 482gf-0.625" (15.9mm)0.015" (0.4mm)0.001" (0.025mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
Check Lead Time
200 : $14.02990
Bulk
Bulk
ActiveSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew Terminal--198 ~ 283gf-0.625" (15.9mm)0.015" (0.4mm)0.001" (0.025mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
Check Lead Time
200 : $16.57815
Bulk
Bulk
ActiveSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountSolder Lug--198gf113gf0.625" (15.9mm)0.015" (0.4mm)0.001" (0.025mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
Check Lead Time
200 : $23.43200
Bulk
Bulk
ActiveSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew Terminal-Steel Plunger198 ~ 283gf113gf0.835" (21.2mm)0.015" (0.4mm)0.001" (0.025mm)0.060" (1.5mm)-55°C ~ 85°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew Terminal--482gf283gf0.625" (15.9mm)0.015" (0.4mm)0.0005" (0.013mm)0.023" (0.58mm)-55°C ~ 85°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew Terminal--198 ~ 283gf113gf0.625" (15.9mm)0.015" (0.4mm)0.001" (0.025mm)0.005" (0.13mm)-55°C ~ 121°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountSolder Lug--198 ~ 283gf113gf0.625" (15.9mm)0.015" (0.4mm)0.001" (0.025mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew Terminal--198gf113gf0.625" (15.9mm)0.015" (0.4mm)0.001" (0.025mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew Terminal--198gf113gf0.625" (15.9mm)0.015" (0.4mm)0.001" (0.025mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew Terminal--198gf113gf0.625" (15.9mm)0.015" (0.4mm)0.001" (0.025mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Overtravel PlungerChassis MountScrew Terminal-Steel Plunger198 ~ 283gf113gf0.859" (21.8mm)0.015" (0.4mm)0.001" (0.025mm)0.219" (5.6mm)-55°C ~ 85°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Lever, RollerChassis MountScrew Terminal--99gf21gf1.188" (30.2mm)-0.022" (0.56mm)0.156" (3.96mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveSPDTOn-Mom22A (AC)125 V-Lever, RollerChassis MountScrew TerminalSplash Proof-56gf7.087gf1.188" (30.2mm)0.110" (2.8mm)0.013" (0.33mm)0.094" (2.4mm)-55°C ~ 85°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom22A (AC)125 V-Round (Pin Plunger)Chassis MountScrew TerminalSplash Proof-425 ~ 709gf227gf0.625" (15.9mm)-0.003" (0.075mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom22A (AC), 500mA (DC)125 V125 VOvertravel PlungerPanel MountScrew Terminal-Steel Plunger255 ~ 368gf113gf0.859" (21.8mm)0.015" (0.4mm)0.002" (0.05mm)0.219" (5.6mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveSPDTOn-Mom22A (AC)125 V-Lever, RollerChassis MountScrew TerminalSplash Proof-283gf43gf1.188" (30.2mm)-0.025" (0.6mm)0.094" (2.4mm)-55°C ~ 121°C
Showing
of 24

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.