Limit Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,871 In Stock | 1 : $2.62000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | - | 200,000 Cycles | -40°C ~ 85°C | |||
2,037 In Stock 2,800 Factory | 1 : $2.85000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 60gf | 6.118gf | 0.815" (20.7mm) | 0.063" (1.6mm) | 0.025" (0.6mm) | 0.031" (0.79mm) | 10,000,000 Cycles | 500,000 Cycles | -25°C ~ 85°C | |||
249 In Stock | 1 : $2.97000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | On-Mom | 100mA (AC), 2A (DC) | 125 V | 12 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 76gf | 10gf | 0.250" (6.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
921 In Stock | 1 : $3.06000 Tray | - | Tray | Active | SPDT | On-Mom | 10A (AC), 100mA (DC) | 250 V | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 120gf | 15gf | 0.815" (20.7mm) | 0.063" (1.6mm) | 0.025" (0.6mm) | 0.030" (0.76mm) | 50,000,000 Cycles | 300,000 Cycles | -25°C ~ 80°C | |||
1,993 In Stock | 1 : $3.13000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 100mA (AC), 2A (DC) | 125 V | 12 V | Lever, Simulated Roller | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 66gf | 5.099gf | 0.600" (15.2mm) | - | 0.020" (0.5mm) | 0.075" (1.9mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
2,164 In Stock | 1 : $3.16000 Tray | - | Tray | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP40 | - | 50gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.047" (1.2mm) | 30,000,000 Cycles | 200,000 Cycles | -25°C ~ 85°C | |||
14,425 In Stock | 1 : $3.27000 Bulk | - | Bulk | Active | SPDT | On-Mom | 15A (AC), 500mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 175gf | 19gf | 0.812" (20.6mm) | 0.047" (1.2mm) | 0.120" (3.05mm) | 0.030" (0.76mm) | 10,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
194 In Stock | 1 : $3.50000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Push-Pull Plunger | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Pull On Lock | 385gf | - | 0.660" (16.76mm) | - | - | 0.520" (13.2mm) | - | 50,000 Cycles | -40°C ~ 85°C | |||
4,577 In Stock 15,000 Factory | 1 : $3.75000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 100mA (AC), 2A (DC) | 125 V | 12 V | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 66gf | 5.099gf | 0.440" (11.2mm) | - | 0.020" (0.5mm) | 0.075" (1.9mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
543 In Stock | 1 : $3.79000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | - | 16 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.541" (13.75mm) | - | - | 0.062" (1.6mm) | - | 150,000 Cycles | -40°C ~ 85°C | |||
1,783 In Stock 6,900 Factory | 1 : $3.89000 Tray | - | Tray | Active | SPDT | On-Mom | 10A (AC), 100mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 100gf | 20gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.040" (1.0mm) | 50,000,000 Cycles | 300,000 Cycles | -25°C ~ 80°C | |||
242 In Stock | 1 : $4.04000 Bulk | - | Bulk | Active | SPDT | On-Mom | 11A (AC), 500mA (DC) | 125 V | 125 V | Lever, Straight | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 20gf | 1.000gf | 0.602" (15.3mm) | 0.236" (6.0mm) | 0.050" (1.3mm) | 0.115" (2.9mm) | 10,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
810 In Stock | 1 : $4.26000 Bulk | - | Bulk | Active | SPDT | On-Mom | 11A (AC), 500mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 88gf | 7.000gf | 0.812" (20.6mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
376 In Stock | 1 : $4.51000 Tray | - | Tray | Active | SPDT | On-Mom | 100mA (AC), 2A (DC) | 125 V | 12 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 76gf | 10gf | 0.250" (6.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
7,510 In Stock | 1 : $4.72000 Bulk | - | Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 48 V | Overtravel Plunger | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | 425gf | - | 0.812" (20.6mm) | 0.050" (1.27mm) | 0.015" (0.38mm) | 0.219" (5.6mm) | - | 6,000 Cycles | -40°C ~ 105°C | |||
1,314 In Stock | 1 : $4.95000 Bulk | - | Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 48 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 425gf | - | 0.285" (7.24mm) | 0.050" (1.27mm) | 0.015" (0.38mm) | 0.100" (2.54mm) | - | 6,000 Cycles | -40°C ~ 105°C | |||
2,534 In Stock | 1 : $5.36000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | - | 230gf | 20gf | 0.815" (20.7mm) | 0.063" (1.6mm) | 0.020" (0.5mm) | 0.030" (0.76mm) | 10,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
10,417 In Stock | 1 : $5.55000 Bulk | - | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 425gf | - | 0.300" (7.6mm) | 0.125" (3.2mm) | 0.045" (1.1mm) | 0.175" (4.5mm) | - | 6,000 Cycles | -40°C ~ 85°C | |||
264 In Stock | 1 : $5.55000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | - | 120gf | 15gf | 0.738" (18.7mm) | 0.157" (4.0mm) | 0.031" (0.8mm) | 0.062" (1.6mm) | 10,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
13,448 In Stock | 1 : $5.63000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | - | 200gf | 30gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
182 In Stock 1,600 Factory | 1 : $5.63000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
4,735 In Stock | 1 : $5.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | DPDT | On-Mom | 16A (AC) | 125 V | - | Push-Pull Plunger | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Pull On Lock | 330gf | - | 0.610" (15.5mm) | - | - | - | 50,000 Cycles | 6,000 Cycles | 0°C ~ 85°C | |||
0 In Stock 1,043 Marketplace Check Lead Time | 1 : $6.04000 Bulk 15 : $5.27000 Bulk | - | Bulk Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 48 V | Lever, Straight | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 100gf | - | 0.312" (7.9mm) | 0.250" (6.35mm) | 0.093" (2.36mm) | 0.187" (4.75mm) | - | 6,000 Cycles | -40°C ~ 105°C | |||
1,476 In Stock | 1 : $6.32000 Tray | - | Tray | Active | SPDT | On-Mom | 50mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | 30,000 Cycles | 10,000 Cycles | -15°C ~ 70°C | |||
7,069 In Stock | 1 : $6.49000 Bulk | - | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Push-Pull Plunger | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Pull On Lock | 425gf | - | 0.610" (15.5mm) | 0.125" (3.2mm) | 0.045" (1.1mm) | 0.100" (2.54mm) | - | 6,000 Cycles | -40°C ~ 85°C |