Limit Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
587
In Stock
1 : $5.28000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
25A (AC)
277 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
125 ~ 225gf
55gf
0.579" (14.7mm)
0.047" (1.2mm)
0.010" (0.25mm)
0.050" (1.27mm)
10,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
115
In Stock
1 : $6.16000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
25A (AC)
277 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
225gf
20gf
0.579" (14.7mm)
0.047" (1.2mm)
0.010" (0.25mm)
0.050" (1.27mm)
10,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
2,392
In Stock
1 : $3.54000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPST-NO
Off-Mom
26A (AC)
250 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
300gf
-
0.579" (14.7mm)
0.060" (1.5mm)
0.020" (0.5mm)
0.030" (0.76mm)
1,000,000 Cycles
-
-25°C ~ 125°C
Showing
of 3

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.