Limit Switches

Results: 46
Stocking Options
Environmental Options
Media
Marketplace Product
46Results
Search Entry
Applied FiltersRemove All

Showing
of 46
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
V-15G-3C26
V-15G-3C26
SWITCH SNAP ACT SPST-NO 15A 250V
Omron Electronics Inc-EMC Div
1,958
In Stock
1 : $2.63000
Bulk
Bulk
Active
SPST-NO
Off-Mom
15A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
400gf
80gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
V-15-2C26-K
V-15-2C26-K
SWITCH SNAP ACT SPST-NC 15A 250V
Omron Electronics Inc-EMC Div
5,620
In Stock
1 : $2.84000
Bulk
Bulk
Active
SPST-NC
On-Mom
15A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
400gf
80gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
V Series
V-15G-3C25-K
SWITCH SNAP ACT SPST-NO 15A 250V
Omron Electronics Inc-EMC Div
1,347
In Stock
1,800
Factory
1 : $2.95000
Tray
Tray
Active
SPST-NO
Off-Mom
15A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
V-1x-3C2x
V-15-3C25
SWITCH SNAP ACT SPST-NO 15A 250V
Omron Electronics Inc-EMC Div
554
In Stock
1 : $3.26000
Bulk
Bulk
Active
SPST-NO
Off-Mom
15A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
V-16x-3Cxx
V-16-3C5
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
551
In Stock
1 : $3.39000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
V-15-3Cx-x
V-15-3C6-K
SWITCH SNAP ACT SPST-NO 15A 250V
Omron Electronics Inc-EMC Div
197
In Stock
1 : $3.84000
Bulk
Bulk
Active
SPST-NO
Off-Mom
15A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
IP40
-
400gf
80gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
D3V Series
D3V-16-2C25
SWITCH SNAP ACT SPST-NC 16A 250V
Omron Electronics Inc-EMC Div
142
In Stock
1 : $3.87000
Bulk
Bulk
Active
SPST-NC
On-Mom
16A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 105°C
D3V Series_Round (Pin Plunger)
D3V-16G-2C26-K
SWITCH SNAP ACT SPST-NC 16A 250V
Omron Electronics Inc-EMC Div
272
In Stock
1 : $1.82000
Bulk
Bulk
Active
SPST-NC
On-Mom
16A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
-
-
-
-
-
-
-25°C ~ 105°C
D3V Series_Round (Pin Plunger)
D3V-16-3C5
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
151
In Stock
1 : $2.49000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 105°C
D3V Series
D3V-16-3C25
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
161
In Stock
1 : $2.57000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 105°C
V-1x-3C2x
V-15-3C26
SWITCH SNAP ACT SPST-NO 15A 250V
Omron Electronics Inc-EMC Div
165
In Stock
1 : $2.75000
Bulk
Bulk
Active
SPST-NO
Off-Mom
15A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
400gf
80gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
V15G-3Cx-K
V-15G-3C5-K
SWITCH SNAP ACT SPST-NO 15A 250V
Omron Electronics Inc-EMC Div
129
In Stock
1 : $3.08000
Tray
Tray
Active
SPST-NO
Off-Mom
15A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
V-1x-3Ax
V-15-3A6
SWITCH SNAP ACT SPST-NO 15A 250V
Omron Electronics Inc-EMC Div
174
In Stock
1 : $4.09000
Bulk
Bulk
Active
SPST-NO
Off-Mom
15A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Solder, Quick Connect - 0.187" (4.7mm)
IP40
-
400gf
80gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
D3V Series_Round (Pin Plunger)
D3V-16G-3C5-K
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
168
In Stock
1 : $2.89000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.012" (0.3mm)
0.040" (1.0mm)
-25°C ~ 105°C
V-1x-2C2x
V-15-2C26
SWITCH SNAP ACT SPST-NC 15A 250V
Omron Electronics Inc-EMC Div
175
In Stock
1 : $3.41000
Bulk
Bulk
Active
SPST-NC
On-Mom
15A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
400gf
80gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
D3V Series_Round (Pin Plunger)
D3V-16G-3C5
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
58
In Stock
1 : $1.70000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.012" (0.3mm)
0.040" (1.0mm)
-25°C ~ 105°C
D3V-16G-3C25-K
D3V-16G-3C25-K
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
34
In Stock
1 : $2.86000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.012" (0.3mm)
0.040" (1.0mm)
-25°C ~ 105°C
V-16-3C6(R)
V-16-3C6(R)
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
92
In Stock
1 : $2.90000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
IP40
-
400gf
80gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
V-16-3C6(R)
V-16-3A6(R)
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
40
In Stock
1 : $3.39000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Solder, Quick Connect - 0.187" (4.7mm)
IP40
-
400gf
80gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.039" (1.0mm)
-25°C ~ 105°C
V-16-3C25
V-16-3C25
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
56
In Stock
1 : $3.41000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 105°C
D3V Series_Round (Pin Plunger)
D3V-16-3A5
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
71
In Stock
1 : $2.48000
Bulk
Bulk
Active
SPST-NO
Off-Mom
16A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Solder, Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 105°C
V-1x-2C2x
V-15-2C25
SWITCH SNAP ACT SPST-NC 15A 250V
Omron Electronics Inc-EMC Div
71
In Stock
1 : $2.81000
Bulk
Bulk
Active
SPST-NC
On-Mom
15A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
V-15-2Ax
V-15-2A5
SWITCH SNAP ACT SPST-NC 15A 250V
Omron Electronics Inc-EMC Div
72
In Stock
1 : $3.23000
Bulk
Bulk
Active
SPST-NC
On-Mom
15A (AC), 600mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Solder, Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
D3V Series_Round (Pin Plunger)
D3V-16G-2C25-K
SWITCH SNAP ACT SPST-NC 16A 250V
Omron Electronics Inc-EMC Div
87
In Stock
1 : $3.65000
Bulk
Bulk
Active
SPST-NC
On-Mom
16A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.012" (0.3mm)
0.040" (1.0mm)
-25°C ~ 105°C
V-16G-3C25
V-16G-3C25-K(R)
SWITCH SNAP ACT SPST-NO 16A 250V
Omron Electronics Inc-EMC Div
61
In Stock
1 : $3.86000
Tray
Tray
Active
SPST-NO
Off-Mom
16A (AC), 100mA (DC)
250 V
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.187" (4.7mm)
IP40
-
200gf
50gf
0.579" (14.7mm)
0.047" (1.2mm)
0.016" (0.4mm)
0.040" (1.0mm)
-25°C ~ 80°C
Showing
of 46

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.