Limit Switches

Results: 65
Packaging
BoxBulkTray
Circuit
SPDTSPST-NCSPST-NO
Switch Function
Off-MomOn-Mom
Current Rating (Amps)
100mA (AC/DC)5A (AC/DC)
Actuator Type
Lever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)
Termination Style
Quick Connect - 0.187" (4.7mm)Solder LugSolder, Quick Connect - 0.187" (4.7mm)
Operating Force
10gf12gf18gf20gf25gf30gf50gf60gf
Release Force
1.020gf2.039gfm3.059gf4.079gf5gf5.099gf-
Operating Position
0.579" (14.7mm)0.598" (15.2mm)0.600" (15.2mm)0.738" (18.7mm)0.815" (20.7mm)
Pretravel
0.047" (1.2mm)0.063" (1.6mm)0.157" (4.0mm)0.283" (7.2mm)0.354" (9.0mm)0.591" (15.0mm)
Differential Travel
0.012" (0.3mm)0.020" (0.5mm)0.031" (0.80mm)0.031" (0.8mm)0.080" (2.0mm)0.150" (3.8mm)0.165" (4.2mm)
Overtravel
0.030" (0.76mm)0.039" (1.0mm)0.040" (1.0mm)0.062" (1.6mm)0.063" (1.6mm)0.098" (2.5mm)0.125" (3.2mm)0.126" (3.2mm)0.158" (4.0mm)0.197" (5.0mm)
Operating Temperature
-25°C ~ 105°C-25°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
65Results
Search Entry

Showing
of 65
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
VX-01-1C2x
VX-01-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
3,306
In Stock
1 : $5.12000
Tray
Tray
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-50gf5.099gf0.579" (14.7mm)0.047" (1.2mm)0.012" (0.3mm)0.040" (1.0mm)-25°C ~ 80°C
VX-01-1C2x
VX-01-1C22
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
1,160
In Stock
1 : $5.12000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-25gf3.059gf0.579" (14.7mm)0.047" (1.2mm)0.012" (0.3mm)0.040" (1.0mm)-25°C ~ 80°C
VX-x3-1A3
VX-53-1A3
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
1,137
In Stock
600
Factory
1 : $5.33000
Tray
Tray
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VLever, StraightChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-20gf-0.600" (15.2mm)0.354" (9.0mm)0.080" (2.0mm)0.125" (3.2mm)-25°C ~ 80°C
VX-55-1C23
VX-55-1C23
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
4,217
In Stock
1,300
Factory
1 : $5.78000
Tray
Tray
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-60gf4.079gf0.815" (20.7mm)0.063" (1.6mm)0.020" (0.5mm)0.030" (0.76mm)-25°C ~ 80°C
VX-56-1C23
VX-56-1C23
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
1,212
In Stock
1 : $5.78000
Tray
Tray
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-015-1C23
VX-015-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
2,281
In Stock
3,000
Factory
1 : $6.30000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-60gf4.079gf0.815" (20.7mm)0.063" (1.6mm)0.020" (0.5mm)0.030" (0.76mm)-25°C ~ 80°C
VX-xxx-3C23
VX-012-3C23
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
277
In Stock
1 : $4.97000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-012-1A3,  VX-52-1A3
VX-52-1A3
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
968
In Stock
1,200
Factory
1 : $5.12000
Tray
Tray
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VLever, StraightChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-01-1A3
VX-01-1A3
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
115
In Stock
1 : $5.12000
Tray
Tray
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-50gf5.099gf0.579" (14.7mm)0.047" (1.2mm)0.012" (0.3mm)0.040" (1.0mm)-25°C ~ 80°C
VX-014-3A3
VX-014-3A3
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
3,528
In Stock
1 : $5.44000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, Simulated RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf2.039gfm0.738" (18.7mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-xx-1C23
VX-012-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
155
In Stock
1 : $5.65000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-56-1A3
VX-56-1A3
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
118
In Stock
1 : $5.78000
Tray
Tray
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VLever, RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-013-1C23,  VX-53-1C23
VX-013-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
142
In Stock
1 : $5.98000
Tray
Tray
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-20gf-0.600" (15.2mm)0.354" (9.0mm)0.080" (2.0mm)0.125" (3.2mm)-25°C ~ 80°C
VX Series
VX-016-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
4,909
In Stock
4,500
Factory
1 : $6.30000
Tray
Tray
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-xxx-3C23
VX-52-3C23
SWITCH SNAP ACT SPST-NO 5A 125V
Omron Electronics Inc-EMC Div
8,543
In Stock
1 : $7.41000
Bulk
Bulk
ActiveSPST-NOOff-Mom5A (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX Series
VX-016-1A3
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
1,733
In Stock
2,300
Factory
1 : $8.00000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-53K-1C23
VX-53K-1C23
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
161
In Stock
1 : $8.98000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-12gf-0.600" (15.2mm)0.591" (15.0mm)0.165" (4.2mm)0.197" (5.0mm)-25°C ~ 80°C
VX-xx-1A3
VX-014-1A2
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
0
In Stock
200
Marketplace
Check Lead Time
100 : $3.69660
Bulk
100 : $3.33000
Box
Bulk
Box
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, Simulated RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf2.039gfm0.738" (18.7mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
SWITCH SNAP ACTION SPDT 5A 125V
VX5 0067C
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
129
Marketplace
20 : $3.87000
Box
Box
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VLever, RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.031" (0.80mm)0.063" (1.6mm)-25°C ~ 80°C
VX-x3-1A3
VX-013-1A3
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
46
In Stock
1 : $5.98000
Tray
Tray
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-20gf-0.600" (15.2mm)0.354" (9.0mm)0.080" (2.0mm)0.125" (3.2mm)-25°C ~ 80°C
VX-016-3A3
VX-016-3A3
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
80
In Stock
1 : $4.37000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-5-1A(2,3)
VX-5-1A3
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
86
In Stock
1 : $4.68000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-50gf5.099gf0.579" (14.7mm)0.047" (1.2mm)0.012" (0.3mm)0.040" (1.0mm)-25°C ~ 80°C
VX-xx-1C23
VX-52-1C23
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
64
In Stock
1 : $5.12000
Tray
Tray
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-012-1A3,  VX-52-1A3
VX-012-1A3
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
76
In Stock
1 : $5.65000
Tray
Tray
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.031" (0.8mm)0.062" (1.6mm)-25°C ~ 80°C
VX-015-3C23
VX-015-3C23
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
86
In Stock
1 : $6.12000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-60gf4.079gf0.815" (20.7mm)0.063" (1.6mm)0.020" (0.5mm)0.030" (0.76mm)-25°C ~ 80°C
Showing
of 65

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.