Limit Switches

Results: 31
Manufacturer
Omron Automation and SafetyOmron Electronics Inc-EMC Div
Series
*D3MWLZ
Packaging
BoxBulkTray
Product Status
ActiveObsolete
Circuit
-SPDT (DB/DM)SPDTSPST-NCSPST-NO
Switch Function
-Off-MomOn-Mom
Current Rating (Amps)
100mA (DC)5A (AC), 400mA (DC)15A (AC), 6A (DC)
Voltage Rating - DC
30 V125 V
Actuator Type
-Lever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)Side Rotary, Roller
Termination Style
-Cable LeadsCable with ConnectorConnector
Ingress Protection
IP40IP62IP67 - Dust Tight, Waterproof
Operating Force
51gf102gf153gf1000gf1360gf-
Release Force
6.118gf10gf25gf100gf150gf-
Operating Position
0.330" (8.4mm)0.362" (9.2mm)0.394" (10.0mm)0.445" (11.3mm)0.480" (12.2mm)0.587" (14.9mm)0.618" (15.7mm)-
Pretravel
0.024" (0.6mm)10°-
Differential Travel
0.004" (0.1mm)0.025" (0.6mm)0.031" (0.8mm)-
Overtravel
0.015" (0.4mm)0.026" (0.7mm)0.047" (1.2mm)40°65°-
Operating Temperature
-25°C ~ 85°C-15°C ~ 80°C-10°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Search Entry

Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
D3M-01L3-3
D3M-01L3-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
9,256
In Stock
1 : $2.64000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (DC)-30 VLever, Simulated RollerChassis MountConnectorIP40-102gf10gf0.445" (11.3mm)-0.025" (0.6mm)0.026" (0.7mm)-25°C ~ 85°C
D3M-01K3-3
D3M-01K3-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
395
In Stock
1 : $2.64000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (DC)-30 VLever, Simulated RollerChassis MountConnectorIP40-51gf6.118gf0.480" (12.2mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
D3M-01K2-3
D3M-01K2-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
4,535
In Stock
4,000
Factory
1 : $3.35000
Tray
Tray
ActiveSPST-NOOff-Mom100mA (DC)-30 VLever, RollerChassis MountConnectorIP40-51gf6.118gf0.618" (15.7mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
D3M-01K2
D3M-01K2
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
341
In Stock
1 : $3.88000
Tray
Tray
ActiveSPST-NCOn-Mom100mA (DC)-30 VLever, RollerChassis MountConnectorIP40-51gf6.118gf0.618" (15.7mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
D3M-01K1-3
D3M-01K1-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
460
In Stock
1 : $2.70000
Tray
Tray
ActiveSPST-NOOff-Mom100mA (DC)-30 VLever, StraightChassis MountConnectorIP40-51gf6.118gf0.394" (10.0mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
D3M-01L1
D3M-01L1
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
501
In Stock
1 : $2.76000
Bulk
Bulk
ActiveSPST-NCOn-Mom100mA (DC)-30 VLever, StraightChassis MountConnectorIP40-102gf10gf0.362" (9.2mm)-0.025" (0.6mm)0.026" (0.7mm)-25°C ~ 85°C
D3M-01L3
D3M-01L3
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
124
In Stock
1 : $2.76000
Bulk
Bulk
ActiveSPST-NCOn-Mom100mA (DC)-30 VLever, Simulated RollerChassis MountConnectorIP40-102gf10gf0.445" (11.3mm)-0.025" (0.6mm)0.026" (0.7mm)-25°C ~ 85°C
D3M-01L2-3
D3M-01L2-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
6,483
In Stock
1,000
Factory
1 : $3.20000
Tray
Tray
ActiveSPST-NOOff-Mom100mA (DC)-30 VLever, RollerChassis MountConnectorIP40-102gf10gf0.587" (14.9mm)-0.025" (0.6mm)0.026" (0.7mm)-25°C ~ 85°C
D3M-01L2
D3M-01L2
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
122
In Stock
1 : $3.88000
Tray
Tray
ActiveSPST-NCOn-Mom100mA (DC)-30 VLever, RollerChassis MountConnectorIP40-102gf10gf0.587" (14.9mm)-0.025" (0.6mm)0.026" (0.7mm)-25°C ~ 85°C
D3M-01
D3M-01
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
473
In Stock
1 : $2.61000
Bulk
Bulk
ActiveSPST-NCOn-Mom100mA (DC)-30 VRound (Pin Plunger)Chassis MountConnectorIP40-153gf25gf0.330" (8.4mm)0.024" (0.6mm)0.004" (0.1mm)0.015" (0.4mm)-25°C ~ 85°C
D3M-01K1
D3M-01K1
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
447
In Stock
1 : $2.76000
Tray
Tray
ActiveSPST-NCOn-Mom100mA (DC)-30 VLever, StraightChassis MountConnectorIP40-51gf6.118gf0.394" (10.0mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
D3M-01K3
D3M-01K3
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
250
In Stock
1 : $2.76000
Tray
Tray
ActiveSPST-NCOn-Mom100mA (DC)-30 VLever, Simulated RollerChassis MountConnectorIP40-51gf6.118gf0.480" (12.2mm)-0.031" (0.8mm)0.047" (1.2mm)-25°C ~ 85°C
D3M-01
D3M-01-3-5
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
428
In Stock
1 : $3.16000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (DC)-30 VRound (Pin Plunger)Chassis MountConnectorIP40--------25°C ~ 85°C
D3M-01-3
D3M-01-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
106
In Stock
1 : $3.49000
Tray
Tray
ActiveSPST-NOOff-Mom100mA (DC)-30 VRound (Pin Plunger)Chassis MountConnectorIP40-153gf25gf0.330" (8.4mm)0.024" (0.6mm)0.004" (0.1mm)0.015" (0.4mm)-25°C ~ 85°C
SWITCH SNAP ACTION 0.1A 30V
D3M 0309A
SWITCH SNAP ACTION 0.1A 30V
Omron Electronics Inc-EMC Div
2,180
Marketplace
50 : $1.57000
Box
Box
Active--100mA (DC)-30 V-Chassis Mount-IP40--------25°C ~ 85°C
SWITCH SNAP ACTION 0.1A 30V
D3M 0303B
SWITCH SNAP ACTION 0.1A 30V
Omron Electronics Inc-EMC Div
136
Marketplace
125 : $1.70000
Box
Box
Active--100mA (DC)-30 V-Chassis Mount-IP40--------25°C ~ 85°C
SWITCH SNAP ACTION 0.1A 30V
D3M 0103M
SWITCH SNAP ACTION 0.1A 30V
Omron Electronics Inc-EMC Div
462
Marketplace
30 : $2.37000
Box
Box
Active--100mA (DC)-30 V-Chassis Mount-IP40--------25°C ~ 85°C
D3M-01L1-3
D3M-01L1-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $2.64000
Tray
Tray
ActiveSPST-NOOff-Mom100mA (DC)-30 VLever, StraightChassis MountConnectorIP40-102gf10gf0.362" (9.2mm)-0.025" (0.6mm)0.026" (0.7mm)-25°C ~ 85°C
0
In Stock
Check Lead Time
1 : $358.11000
Bulk
Bulk
ActiveSPDT (DB/DM)On-Mom5A (AC), 400mA (DC)125 V125 VSide Rotary, RollerChassis MountCable LeadsIP67 - Dust Tight, Waterproof-1000gf100gf-10°65°-10°C ~ 80°C
SWITCH SNAP ACTION SPDT 15A 125V
Z-15GQ2155-M19D-3M
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
0
In Stock
Active
Bulk
ActiveSPDTOn-Mom15A (AC), 6A (DC)125 V30 VLever, RollerChassis MountCable LeadsIP62--------15°C ~ 80°C
0
In Stock
Active
Bulk
ActiveSPDT (DB/DM)On-Mom5A (AC), 400mA (DC)125 V125 VSide Rotary, RollerChassis MountCable LeadsIP67 - Dust Tight, Waterproof-1000gf100gf-10°65°-10°C ~ 80°C
0
In Stock
Active
Bulk
ActiveSPDT (DB/DM)On-Mom5A (AC), 400mA (DC)125 V125 VSide Rotary, RollerChassis MountCable with ConnectorIP67 - Dust Tight, Waterproof-1000gf100gf-10°65°-10°C ~ 80°C
0
In Stock
Active
Bulk
ActiveSPDT (DB/DM)On-Mom5A (AC), 400mA (DC)125 V125 VSide Rotary, RollerChassis MountCable with ConnectorIP67 - Dust Tight, Waterproof-1000gf100gf-10°65°-10°C ~ 80°C
0
In Stock
Active
Bulk
ActiveSPDT (DB/DM)On-Mom5A (AC), 400mA (DC)125 V125 VSide Rotary, RollerChassis MountCable with ConnectorIP67 - Dust Tight, Waterproof-1000gf100gf-10°65°-10°C ~ 80°C
0
In Stock
Active
Bulk
ActiveSPDT (DB/DM)On-Mom5A (AC), 400mA (DC)125 V125 VSide Rotary, RollerChassis MountCable with ConnectorIP67 - Dust Tight, Waterproof-1360gf150gf-40°-10°C ~ 80°C
Showing
of 31

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.