Limit Switches

Results: 57
Product Status
ActiveLast Time BuyObsolete
Circuit
SPDTSPST-NCSPST-NO
Switch Function
Off-MomOn-Mom
Actuator Type
Lever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)
Termination Style
Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Solder, Quick Connect - 0.187" (4.7mm)
Operating Force
20gf25gf30gf50gf60gf100gf
Release Force
3.059gf5.099gf6.118gf15gf-
Operating Position
0.579" (14.7mm)0.600" (15.2mm)0.738" (18.7mm)0.815" (20.7mm)
Pretravel
0.047" (1.2mm)0.063" (1.6mm)0.157" (4.0mm)0.354" (9.0mm)
Differential Travel
0.016" (0.4mm)0.025" (0.6mm)0.060" (1.5mm)0.110" (2.8mm)
Overtravel
0.031" (0.79mm)0.039" (1.0mm)0.040" (1.0mm)0.062" (1.6mm)0.125" (3.2mm)
Operating Temperature
-25°C ~ 200°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
57Results
Search Entry

Showing
of 57
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
D3V
D3V-015-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
7,170
In Stock
7,000
Factory
1 : $3.71000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-60gf6.118gf0.815" (20.7mm)0.063" (1.6mm)0.025" (0.6mm)0.031" (0.79mm)-25°C ~ 85°C
D3V Series_Round (Pin Plunger)
D3V-01-1C22
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
479
In Stock
800
Factory
1 : $1.69000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-25gf3.059gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 85°C
D3V Series_Lever, Straight
D3V-013-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
17,847
In Stock
1,800
Factory
1 : $3.18000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-20gf-0.600" (15.2mm)0.354" (9.0mm)0.110" (2.8mm)0.125" (3.2mm)-25°C ~ 85°C
D3V Series_Round (Pin Plunger)
D3V-01-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
7,559
In Stock
3,900
Factory
1 : $2.47000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-50gf5.099gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 85°C
D3V Ssries, Lever, Simulated Roller
D3V-014-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
893
In Stock
2,400
Factory
1 : $2.86000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, Simulated RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.738" (18.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V
D3V-012-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
1,732
In Stock
1 : $3.09000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V
D3V-011-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
236
In Stock
1 : $3.96000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-50gf5.099gf0.600" (15.2mm)0.063" (1.6mm)0.025" (0.6mm)0.031" (0.79mm)-25°C ~ 85°C
D3V
D3V-014-3C23
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
9,513
In Stock
1 : $4.07000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, Simulated RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.738" (18.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V
D3V-016-1C3
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
800
In Stock
1 : $4.45000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V Series_Lever, Straight
D3V-012-1C23-K
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
893
In Stock
6,500
Factory
1 : $5.14000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V Series_Round (Pin Plunger)
D3V-01-2C22
SWITCH SNP ACT SPST-NC 0.1A 125V
Omron Electronics Inc-EMC Div
182
In Stock
1 : $2.48000
Bulk
Bulk
ActiveSPST-NCOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-25gf3.059gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 85°C
D3V
D3V-016-3C23
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
137
In Stock
1 : $3.58000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V Series_Lever, Roller
D3V-016-1C23
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
273
In Stock
1,000
Factory
1 : $3.90000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V
D3V-016-1A3
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
150
In Stock
1 : $3.90000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf-0.815" (20.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V Series_Round (Pin Plunger)
D3V-01-3C23-T-K
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
505
In Stock
1 : $2.63000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-50gf5.099gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 200°C
D3V Ssries, Lever, Simulated Roller
D3V-014-3C3-T-K
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
343
In Stock
1 : $2.74000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, Simulated RollerChassis MountQuick Connect - 0.250" (6.3mm)IP40-30gf-0.738" (18.7mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 200°C
D3V
D3V-01-3C23
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
98
In Stock
1 : $2.59000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-50gf5.099gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 85°C
D3V Series_Round (Pin Plunger)
D3V-01-3C22
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
80
In Stock
1 : $2.16000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-25gf3.059gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 85°C
D3V Series_Round (Pin Plunger)
D3V-01-1C22-K
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
90
In Stock
1 : $2.39000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-25gf3.059gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 85°C
D3V
D3V-01-3A2
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
65
In Stock
1 : $2.64000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-25gf3.059gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 85°C
D3V Series_Round (Pin Plunger)
D3V-01-2C23
SWITCH SNP ACT SPST-NC 0.1A 125V
Omron Electronics Inc-EMC Div
74
In Stock
1 : $2.66000
Bulk
Bulk
ActiveSPST-NCOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)IP40-50gf5.099gf0.579" (14.7mm)0.047" (1.2mm)0.016" (0.4mm)0.040" (1.0mm)-25°C ~ 85°C
D3V Series_Lever, Straight
D3V-012-3C23
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
100
In Stock
1 : $2.70000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V
D3V-012-3A3
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
52
In Stock
1 : $2.70000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V
D3V-012-1A3
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
79
In Stock
1 : $3.09000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-30gf-0.600" (15.2mm)0.157" (4.0mm)0.060" (1.5mm)0.062" (1.6mm)-25°C ~ 85°C
D3V Series_Lever, Straight
D3V-013-1A3
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
55
In Stock
1 : $3.18000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountSolder, Quick Connect - 0.187" (4.7mm)IP40-20gf-0.600" (15.2mm)0.354" (9.0mm)0.110" (2.8mm)0.125" (3.2mm)-25°C ~ 85°C
Showing
of 57

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.