Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
83154001
83154001
SWITCH SNAP ACT SPDT 5A 250V
Crouzet
322
In Stock
1 : $53.63000
Bulk
Bulk
ActiveSPDT (DB/DM)On-Mom5A (DC)-250 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)-Magnetic Blowout400gf100gf0.451" (11.45mm)-0.026" (0.65mm)0.026" (0.7mm)-40°C ~ 125°C
SNSW-DT SP3697.00 MAG BLOW OUT
83160664
SNSW-DT SP3697.00 MAG BLOW OUT
Crouzet
0
In Stock
Check Lead Time
100 : $20.11000
Bulk
Bulk
ActiveSPDTOn-Mom16A (AC)250 V-Round (Pin Plunger)Chassis Mount---510gf77gf-0.125" (3.2mm)0.060" (1.5mm)0.051" (1.3mm)-20°C ~ 125°C
SWITCH SNAP ACT SPDT 5A 250V
83154023
SWITCH SNAP ACT SPDT 5A 250V
Crouzet
0
In Stock
Check Lead Time
140 : $58.66029
Bulk
Bulk
ActiveSPDT (DB/DM)On-Mom5A (DC)-250 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)-Magnetic Blowout122gf25gf-0.244" (6.2mm)0.083" (2.1mm)--40°C ~ 125°C
SWITCH SNAP ACT SPDT 5A 250V
831540C3.AL
SWITCH SNAP ACT SPDT 5A 250V
Crouzet
0
In Stock
Active
Bulk
ActiveSPDT (DB/DM)On-Mom5A (DC)-250 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)-Magnetic Blowout122gf25gf-0.244" (6.2mm)0.083" (2.1mm)--40°C ~ 125°C
SWITCH SNAP ACT SPDT 5A 250V
831540C3.B9
SWITCH SNAP ACT SPDT 5A 250V
Crouzet
0
In Stock
Active
Bulk
ActiveSPDT (DB/DM)On-Mom5A (DC)-250 VBall Bearing PlungerChassis MountQuick Connect - 0.250" (6.3mm)-Magnetic Blowout408gf102gf-0.060" (1.5mm)0.020" (0.5mm)--40°C ~ 125°C
SWITCH SNAP ACT SPDT 5A 250V
831540C3.ER
SWITCH SNAP ACT SPDT 5A 250V
Crouzet
0
In Stock
Active
Bulk
ActiveSPDT (DB/DM)On-Mom5A (DC)-250 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)-Magnetic Blowout122gf25gf-0.244" (6.2mm)0.083" (2.1mm)--40°C ~ 125°C
Showing
of 6

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.