Limit Switches

Results: 24,197
Manufacturer
ABB ControlAlps AlpineAltech CorporationAPEM Inc.ASI-EzBalluffBanner Engineering CorporationBulginC&KCarlo Gavazzi Inc.CIT Relay and SwitchCLIFF Electronic Components Ltd
Series
-*005514CE14CE1001VAP21ZAP224CE3005310031403SE5
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Circuit
3PDT (DB/DM)3PDT3PST-2NC/1NO (DB/DM)3PST-2NC/1NO (MBB)3PST-2NC/1NO3PST-2NO/1NC3PST-NC3PST-NO4PDT4PST-2NO/2NC (BBM)4PST-2NO/2NC4PST-3NC/1NO
Switch Function
-Mom-Off-MomOff-MomOff-Mom-MomOff-OnOn-MomOn-Mom, Off-MomOn-Mom-MomOn-OffOn-Off, Off-OnOn-OnOn-On-Mom
Current Rating (Amps)
1mA (DC)3mA (DC)5mA (DC)10mA (AC/DC)10mA (DC)20mA (DC)30mA (DC)50mA (AC/DC)50mA (DC)0.1A100mA (AC)100mA (AC), 10mA (DC)
Voltage Rating - AC
14 V20 V24 V25 V28 V30 V50 V60 V100 V115 V120 V125 V
Voltage Rating - DC
30 mV5 V6 V8.2 V10 V12 V13.5 V14 V16 V18 V20 V24 V
Actuator Type
-Adjustable PlungerAdjustable RodAdjustable Side PlungerAngled Toggle (Detector)Arm LeverBall Bearing PlungerBarBevel PlungerCable PullConeCross Roller Plunger
Mounting Type
-Chassis MountPanel MountPanel Mount, Snap-InSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination Style
-Cable LeadsCable with ConnectorClip-OnConnectorGull WingJ LeadPC PinPlug InPress-FitQuick Connect - 0.058" (Round)Quick Connect - 0.062" (1.5mm)
Ingress Protection
-Environment SealedIP00IP10IP20IP40IP50 - Dust ProtectedIP54 - Dust Protected, Water ResistantIP55 - Dust Protected, Water ResistantIP56 - Dust Protected, Water ResistantIP60 - Dust TightIP62
Features
-Actuator Mounted Left SideActuator Mounted Right SideActuator Seal BootActuator Seal Boot, Reset PlungerBlack ActuatorBoard GuideBoard Guide, Left Operating LeverBoard Guide, Right Operating LeverBronze Housing, Explosion ProofButton GuardCCW Rotation to Reset, Explosion Proof
Operating Force
0.051gfm0.076gfm0.101gfm0.102gfm0.122gfm2.000gf3.000gf3.500gf3.571gfm3.997gf4.000gf4gf
Release Force
0.006gfm0.009gfm0.013gfm0.029gfm0.031gfm0.300gf0.306gf0.408gf0.500gf0.510gf0.700gf1.000gf
Operating Position
0.020" (0.5mm)0.055" (1.4mm)0.059" (1.5mm)0.061" (1.55mm)0.063" (1.6mm)0.067" (1.70mm)0.069" (1.75mm)0.075" (1.9mm)0.077" (1.95mm)0.079" (2.0mm)0.083" (2.1mm)0.085" (2.16mm)
Pretravel
0.006" (0.15mm)0.007" (0.17mm)0.008" (0.2mm)0.010" (0.25mm)0.012" (0.3mm)0.013" (0.33mm)0.014" (0.35mm)0.015" (0.4mm)0.016" (0.41mm)0.018" (0.45mm)0.020" (0.51mm)0.020" (0.5mm)
Differential Travel
0.0002" (0.005mm)0.0003" (0.008mm)0.0004" (0.010mm)0.0005" (0.013mm)0.0006" (0.015mm)0.0007" (0.018mm)0.0008" (0.020mm)0.001" (0.025mm)0.002" (0.05mm)0.002" (0.06mm)0.003" (0.075mm)0.004" (0.1mm)
Overtravel
0.003" (0.076mm)0.004" (0.1mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.2mm)0.010" (0.25mm)0.011" (0.3mm)0.012" (0.3mm)0.014" (0.35mm)0.015" (0.4mm)0.018" (0.45mm)
Operating Temperature
-184°C ~ 121°C-184°C ~ 149°C-184°C ~ 164°C-184°C ~ 177°C-184°C ~ 200°C-184°C ~ 260°C-65°C ~ 121°C-65°C ~ 125°C-65°C ~ 163°C-65°C ~ 200°C-65°C ~ 260°C-65°C ~ 399°C
Stocking Options
Environmental Options
Media
Marketplace Product
24,197Results

Showing
of 24,197
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
ESE-11SV1
ESE-11SV1
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
81,752
In Stock
1 : $0.45000
Bulk
Bulk
ActiveSPST-NOOff-Mom10mA (DC)-5 VOvertravel PlungerThrough HolePC Pin--35gf-0.305" (7.75mm)----10°C ~ 70°C
ESE-22MV
ESE-22MV21T
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
29,030
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.27105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface MountSMD (SMT) Tab-Board Guide30gf-0.232" (5.9mm)----10°C ~ 70°C
ESE-22MH
ESE-22MH24
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
28,641
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.25806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface Mount, Right AngleSMD (SMT) Tab-Board Guide30gf-0.091" (2.3mm)----10°C ~ 70°C
ESE-22MH
ESE-22MH54
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
32,929
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.26812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface Mount, Right AngleSMD (SMT) Tab--30gf-0.055" (1.4mm)----10°C ~ 70°C
ESE-24MH1T
ESE-24MH1T
SWITCH DETECTOR SPDT 0.01A 5V
Panasonic Electronic Components
6,826
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.36538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPDTMom-Off-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface Mount, Right AngleSMD (SMT) Tab--35gf-0.132" (3.35mm)----10°C ~ 70°C
ESE-13H0xx
ESE-13H01D
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
61,739
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.34347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface Mount, Right AngleSMD (SMT) Tab-Board Guide30gf-15°15°-60°-10°C ~ 60°C
HDP001L
HDP001L
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
70,144
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.38376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom1mA (DC)-5 VAngled Toggle (Detector)Surface Mount, Right AngleGull Wing-Board Guide--0.117" (2.96mm)0.006" (0.15mm)---20°C ~ 70°C
ESE16
ESE-16J001
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
74,697
In Stock
1 : $0.97000
Cut Tape (CT)
4,000 : $0.53885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface MountSMD (SMT) Tab--25gf-0.087" (2.2mm)----10°C ~ 60°C
ZMA00A150L04PC
ZMA00A150L04PC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
20,051
In Stock
1 : $1.12000
Tray
Tray
ActiveSPDTOn-Mom100mA (AC/DC)125 V60 VLever, StraightThrough HolePC Pin--50gf8.000gf0.312" (7.9mm)0.120" (3.0mm)-0.025" (0.6mm)-40°C ~ 85°C
CL-DA-1CB4-A2T
CL-DA-1CB4-A2T
SWITCH DETECT SPST-NO 0.1A 12V
Nidec Components Corporation
31,104
In Stock
1 : $1.23000
Cut Tape (CT)
1,000 : $0.75952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSPST-NOOff-Mom100mA (DC)-12 VOvertravel PlungerSurface Mount, Right AngleGull Wing--76gf-0.134" (3.4mm)0.014" (0.35mm)-0.079" (2.0mm)-40°C ~ 85°C
SS0750301F020P1A
SS0750301F020P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
9,254
In Stock
1 : $1.27000
Bulk
Bulk
ActiveSPDTOn-Mom3A (AC)125 V-Lever, StraightThrough HolePC Pin--20gf5.000gf0.345" (8.8mm)0.063" (1.6mm)---25°C ~ 75°C
SS0750301F040P1A
SS0750301F040P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
8,024
In Stock
1 : $1.27000
Bulk
Bulk
ActiveSPDTOn-Mom3A (AC)125 V-Lever, StraightThrough HolePC Pin--40gf15gf0.345" (8.8mm)0.063" (1.6mm)---25°C ~ 75°C
DS-080-C PA
DS-080-C PA
SWITCH DETECTOR SPDT 100MA 30V
C&K
100,177
In Stock
1 : $1.29000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (DC)-30 VAngled Toggle (Detector)Through HolePC Pin--30gf-0.126" (3.2mm)--0.079" (2.0mm)-20°C ~ 70°C
900BGQ
900BGQ
SWITCH DETECTOR SPST-NO 0.1A 50V
E-Switch
5,197
In Stock
1 : $1.29000
Cut Tape (CT)
1,900 : $0.79184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom100mA (DC)-50 VOvertravel PlungerSurface MountGull Wing--50gf--0.014" (0.35mm)---25°C ~ 85°C
SS0750303F050P1A
SS0750303F050P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
1,561
In Stock
1 : $1.29000
Bulk
Bulk
ActiveSPDTOn-Mom3A (AC)125 V-Lever, Simulated RollerThrough HolePC Pin--50gf15gf0.380" (9.7mm)0.053" (1.35mm)---25°C ~ 75°C
D2FS-FL-N-A
D2FS-FL-N-A
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
12,908
In Stock
1 : $1.30000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (DC)-6 VLever, StraightThrough Hole, Right AnglePC PinIP40Actuator Mounted Right Side25gf2.039gf0.328" (8.3mm)-0.020" (0.5mm)0.022" (0.55mm)-20°C ~ 70°C
KSU213WLFG
KSU213WLFG
SWITCH DETECTOR SPST-NO 10MA 50V
C&K
71,878
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.80962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (AC/DC)50 V50 VOvertravel PlungerSurface MountGull Wing--71gf------40°C ~ 125°C
MS0850502F020S1A
MS0850502F020S1A
SWITCH SNAP ACTION SPDT 5A 125V
E-Switch
7,625
In Stock
1 : $1.40000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountSolder Lug--20gf8.000gf0.358" (9.1mm)0.150" (3.8mm)---25°C ~ 85°C
SDS001, SDS001R
SDS001R
SWITCH DETECT SPST-NO 100MA 12V
C&K
11,467
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.87431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom100mA (DC)-12 VOvertravel PlungerSurface Mount, Right AngleSMD (SMT) Tab--75gf----0.079" (2.0mm)-40°C ~ 85°C
HDT Series
HDT0001
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
13,748
In Stock
1 : $1.67000
Cut Tape (CT)
2,450 : $0.92996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom1mA (DC)-5 VAngled Toggle (Detector)Surface MountSMD (SMT) Tab-Board Guide35gf-0.120" (3.05mm)0.012" (0.3mm)-0.039" (1.0mm)-40°C ~ 85°C
hdt0004
HDT0004
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
64,255
In Stock
1 : $1.70000
Cut Tape (CT)
2,800 : $0.92581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom1mA (DC)-5 VAngled Toggle (Detector)Surface MountSMD (SMT) Tab--35gf-0.138" (3.5mm)0.012" (0.3mm)-0.039" (1.0mm)-40°C ~ 85°C
HDT Series
HDT0204
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
38,705
In Stock
1 : $1.70000
Cut Tape (CT)
2,000 : $1.02111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom1mA (DC)-5 VAngled Toggle (Detector)Surface MountSMD (SMT) Tab-Board Guide35gf-0.197" (5.0mm)0.012" (0.3mm)-0.045" (1.1mm)-40°C ~ 85°C
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-1220
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
4,069
In Stock
1 : $1.79000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (DC)-30 VAngled Toggle (Detector)Through HolePC PinIP00-40gf3.059gf0.138" (3.5mm)----20°C ~ 80°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-01F
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2,878
In Stock
21,000
Factory
1 : $1.85000
Tray
Tray
ActiveSPDTOn-Mom100mA (DC)-30 VRound (Pin Plunger)Through HolePC PinIP40-75gf5.099gf0.217" (5.5mm)0.020" (0.5mm)0.005" (0.13mm)0.010" (0.25mm)-40°C ~ 85°C
AVL3825613-A
AVL3825613-A
SWITCH SNAP ACT SPDT 0.1A 125V
Panasonic Electric Works
1,555
In Stock
1 : $1.87000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.110" (2.8mm)--55gf3.500gf0.345" (8.8mm)0.110" (2.8mm)0.032" (0.81mm)0.047" (1.2mm)-25°C ~ 85°C
Showing
of 24,197

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.