Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,646 In Stock | 1 : $0.99000 Tray | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole | PC Pin | - | - | 50gf | 8.000gf | 0.120" (3.0mm) | - | 0.025" (0.6mm) | -40°C ~ 85°C | |||
10 In Stock | 1 : $1.39000 Tray | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 30gf | 5.000gf | 0.120" (3.0mm) | - | 0.025" (0.6mm) | -40°C ~ 85°C |