Limit Switches

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
D2HWA201D
D2HW-A201D
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
8,706
In Stock
1 : $1.66000
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPDT
On-Mom
100mA (AC), 2A (DC)
125 V
12 V
Round (Pin Plunger)
Through Hole
PC Pin
IP67 - Dust Tight, Waterproof
-
76gf
10gf
0.409" (10.4mm)
-
0.010" (0.25mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2HW-C201H
D2HW-C201H
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
11,924
In Stock
500
Factory
1 : $2.45000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
100mA (AC), 2A (DC)
125 V
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
76gf
10gf
0.250" (6.4mm)
-
0.010" (0.25mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
ASQM11630
ASQM11630
SWITCH SNP ACT SPST-NO 0.05A 16V
Panasonic Electric Works
9,916
In Stock
1 : $3.79000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
50mA (DC)
-
16 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
-
0.541" (13.75mm)
-
-
0.062" (1.6mm)
-
150,000 Cycles
-40°C ~ 85°C
D2HW-C203MR
D2HW-C203MR
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
403
In Stock
1 : $5.25000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPST-NO
Off-Mom
100mA (AC), 2A (DC)
125 V
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
76gf
10gf
0.250" (6.4mm)
-
0.010" (0.25mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2HW-BL201H
D2HW-BL201H
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
125
In Stock
1 : $3.64000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
100mA (AC), 2A (DC)
125 V
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
Support Posts
76gf
10gf
0.250" (6.4mm)
-
0.010" (0.25mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2HW Series
D2HW-C203MS
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
582
In Stock
1 : $7.20000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPST-NO
Off-Mom
100mA (AC), 2A (DC)
125 V
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
76gf
10gf
0.250" (6.4mm)
-
0.010" (0.25mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2HW-C203MRS
D2HW-C203MRS-100
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
214
In Stock
1 : $15.44000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPST-NO
Off-Mom
100mA (AC), 2A (DC)
125 V
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
76gf
10gf
0.250" (6.4mm)
-
0.010" (0.25mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2HW Series
D2HW-C203M
SWITCH SNP ACT SPST-NO 0.1A 125V
Omron Electronics Inc-EMC Div
38
In Stock
1 : $7.54000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
100mA (AC), 2A (DC)
125 V
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
76gf
10gf
0.250" (6.4mm)
-
0.010" (0.25mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2HW-C201M
D2HW-C201MS
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
93
In Stock
1 : $6.67000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
100mA (AC), 2A (DC)
125 V
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
76gf
10gf
0.250" (6.4mm)
-
0.010" (0.25mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
Showing
of 9

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.