Limit Switches

Results: 2
Mounting Type
Chassis MountThrough Hole
Termination Style
PC PinSolder Lug
Operating Force
20gf30gf
Release Force
8.000gf12gf
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
MS0850502F020S1A
MS0850502F020S1A
SWITCH SNAP ACTION SPDT 5A 125V
E-Switch
8,535
In Stock
1 : $1.40000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 VLever, StraightChassis MountSolder Lug--20gf8.000gf0.358" (9.1mm)0.150" (3.8mm)---25°C ~ 85°C
MS0850502F030P1A
MS0850502F030P1A
SWITCH SNAP ACTION SPDT 5A 125V
E-Switch
9,882
In Stock
1 : $1.40000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 VLever, StraightThrough HolePC Pin--30gf12gf0.358" (9.1mm)0.150" (3.8mm)---25°C ~ 85°C
Showing
of 2

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.