Limit Switches

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
282
In Stock
1 : $14.16000
Tray
Tray
Active
SPDT
On-Mom
5A (AC/DC)
250 V
30 V
Lever, Roller
Chassis Mount
Solder Turret
-
-
40gf
7.138gf
0.560" (14.2mm)
0.085" (2.16mm)
0.020" (0.5mm)
0.018" (0.45mm)
-55°C ~ 125°C
212
In Stock
1 : $15.65000
Bulk
Bulk
Active
SPDT
On-Mom
5A (AC/DC)
250 V
30 V
Lever, Straight
Chassis Mount
Quick Connect - 0.058" (Round)
-
-
198gf
57gf
0.350" (8.9mm)
0.218" (5.5mm)
0.030" (0.76mm)
0.030" (0.76mm)
-55°C ~ 125°C
6
In Stock
1 : $25.36000
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Lever, Roller
Chassis Mount
Solder Turret
-
-
40gf
7.138gf
0.560" (14.2mm)
0.085" (2.16mm)
0.020" (0.5mm)
0.018" (0.45mm)
-55°C ~ 125°C
Showing
of 3

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.