LGH Cables


LGH Cables are circular connector or rectangular connectors designed for use with high voltages from 4.5 kV to 50 kV in lengths from 3.94” (100.00 mm) to 40.03’ (12.20 m) shielded or unshielded in wire gauges of 6 AWG to 26 AWG.