LED White Lighting

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Search Entry
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LED NEUTRAL WHITE XLAMP SMD
LED XLAMP NEUTRAL WHT 4000K SMD
Cree LED
39
In Stock
1 : $5.22000
Cut Tape (CT)
1,000 : $3.48002
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
270lm (260lm ~ 280lm)
-
700mA
2.72V
135 lm/W
75 (Typ)
3A
125°
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.124" (3.15mm)
Easywhite Xlamp XM-L2 Series
LED EASYWHITE NEUT WHT 4000K SMD
Cree LED
36
In Stock
1 : $7.06000
Cut Tape (CT)
250 : $6.93000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K 4-Step MacAdam Ellipse
430lm (420lm ~ 440lm)
-
350mA
12V
102 lm/W
75 (Typ)
1A
115°
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.124" (3.15mm)
LED NEUTRAL WHITE XLAMP SMD
LED XLAMP COOL WHITE 5000K SMD
Cree LED
33
In Stock
1 : $3.40000
Cut Tape (CT)
1,000 : $2.27001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
White, Cool
5000K
250lm (240lm ~ 260lm)
-
700mA
2.72V
125 lm/W
75 (Typ)
3A
125°
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.124" (3.15mm)
XLamp XM-L
LED XLAMP COOL WHITE 5000K SMD
Cree LED
80
In Stock
1 : $3.42000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
White, Cool
5000K
-
250lm (240lm ~ 260lm)
700mA
2.9V
123 lm/W
75 (Typ)
3A
125°
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.124" (3.15mm)
XMLHVW-Q2-0000-0000LS4E8
LED XLAMP WARM WHT 2700K SMD
Cree LED
1
In Stock
1 : $4.40000
Cut Tape (CT)
250 : $3.40120
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
White, Warm
2700K
168lm (164lm ~ 172lm)
-
44mA
46V
83 lm/W
80 (Typ)
125mA
110°
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.130" (3.30mm)
Easywhite Xlamp XM-L2 Series
LED EASYWHT WARM WHT 3000K SMD
Cree LED
16
In Stock
1 : $6.72002
Cut Tape (CT)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White, Warm
3000K 4-Step MacAdam Ellipse
390lm (380lm ~ 400lm)
-
350mA
12V
93 lm/W
82 (Typ)
1A
115°
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.124" (3.15mm)
Showing
of 31

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.