LED White Lighting

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LUXEON REBEL ES
LXML-PWN2
LED LUXEON NEU WHITE 4100K 3SMD
Lumileds
5,989
In Stock
1 : $3.54000
Cut Tape (CT)
1,000 : $1.71090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4100K
-
230lm (Typ)
700mA
2.9V
113 lm/W
60
1A
120°
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL ES
LXML-PWC2
LED LUXEON COOL WHITE 5650K 3SMD
Lumileds
494
In Stock
1 : $3.54000
Cut Tape (CT)
1,000 : $1.71090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5650K
-
235lm (Typ)
700mA
2.9V
116 lm/W
60
1A
120°
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL ES
LXH7-PW40
LED LUXEON NEU WHITE 4000K 3SMD
Lumileds
0
In Stock
1,000 : $1.50450
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
White, Neutral
4000K
-
205lm (Typ)
700mA
2.9V
101 lm/W
70
1A
120°
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL ES
LXW8-PW35
LED LUXEON WARM WHITE 3500K 3SMD
Lumileds
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White, Warm
3500K
-
185lm (Typ)
700mA
2.9V
91 lm/W
80
1A
120°
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL ES
LXW8-PW40
LED LUXEON NEU WHITE 4000K 3SMD
Lumileds
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White, Neutral
4000K
-
190lm (Typ)
700mA
2.9V
94 lm/W
80
1A
120°
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL ES
LXW8-PW50
LED LUXEON COOL WHITE 5000K 3SMD
Lumileds
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White, Cool
5000K
-
200lm (Typ)
700mA
2.9V
99 lm/W
80
1A
120°
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL ES
LXW9-PW27
LED LUXEON WARM WHITE 2700K 3SMD
Lumileds
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White, Warm
2700K
-
135lm (Typ)
700mA
2.9V
66 lm/W
90
1A
120°
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL ES
LXW9-PW30
LED LUXEON WARM WHITE 3000K 3SMD
Lumileds
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White, Warm
3000K
-
145lm (Typ)
700mA
2.9V
71 lm/W
90
1A
120°
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
Showing
of 8

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.