LED White Lighting

Results: 180
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Color
WhiteWhite, CoolWhite, NeutralWhite, Warm
CCT (K)
2200K2500K2700K3000K3500K4000K4500K5000K5700K6500K-
Flux @ 85°C, Current - Test
245lm (230lm ~ 260lm)255lm (240lm ~ 270lm)265lm (250lm ~ 280lm)270lm (240lm ~ 300lm)275lm (260lm ~ 290lm)285lm (270lm ~ 300lm)295lm (270lm ~ 320lm)295lm (280lm ~ 310lm)300lm (270lm ~ 330lm)305lm (280lm ~ 330lm)305lm (290lm ~ 320lm)315lm (300lm ~ 330lm)
Current - Test
700mA1.05A
Voltage - Forward (Vf) (Typ)
2.75V2.8V2.85V
Lumens/Watt @ Current - Test
121 lm/W125 lm/W130 lm/W135 lm/W138 lm/W140 lm/W142 lm/W145 lm/W149 lm/W151 lm/W153 lm/W156 lm/W
CRI (Color Rendering Index)
708090
Current - Max
1.5A3A
Package / Case
3-SMD, No Lead1515 (3838 Metric)
Supplier Device Package
3-SMD1515SMD
Height - Seated (Max)
0.030" (0.75mm)0.089" (2.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
180Results
Applied FiltersRemove All

Showing
of 180
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1,200
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
510lm (480lm ~ 540lm)
-
1.05A
2.75V
177 lm/W
70
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
5,996
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
360lm (330lm ~ 390lm)
-
700mA
2.8V
184 lm/W
70
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
3,000
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
355lm (320lm ~ 390lm)
-
700mA
2.8V
181 lm/W
70
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
3,000
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
-
700mA
2.8V
-
80
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
3,000
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
-
700mA
2.8V
-
80
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
2,998
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
350lm (310lm ~ 390lm)
-
700mA
2.8V
179 lm/W
70
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
2,997
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
350lm (310lm ~ 390lm)
-
700mA
2.8V
179 lm/W
70
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
2,980
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
-
700mA
2.8V
-
80
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
2,800
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
-
700mA
2.8V
-
80
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
2,535
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
355lm (320lm ~ 390lm)
-
700mA
2.8V
181 lm/W
70
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,998
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
355lm (320lm ~ 390lm)
-
700mA
2.8V
181 lm/W
70
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
2,336
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2200K
470lm (380lm ~ 560lm)
-
1.05A
2.75V
163 lm/W
70
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,200
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
480lm (420lm ~ 540lm)
-
1.05A
2.75V
166 lm/W
80
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,200
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
410lm (380lm ~ 440lm)
-
1.05A
2.75V
142 lm/W
80
3A
120°
Surface Mount
1515 (3838 Metric)
1515
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,195
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
480lm (460lm ~ 500lm)
-
1.05A
2.75V
166 lm/W
70
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,195
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
490lm (420lm ~ 560lm)
-
1.05A
2.75V
170 lm/W
70
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,195
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2500K
480lm (400lm ~ 560lm)
-
1.05A
2.75V
166 lm/W
70
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,187
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
490lm (460lm ~ 520lm)
-
1.05A
2.75V
170 lm/W
70
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,182
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
430lm (380lm ~ 480lm)
-
1.05A
2.75V
149 lm/W
90
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,171
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
460lm (400lm ~ 520lm)
-
1.05A
2.75V
159 lm/W
80
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,130
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
510lm (480lm ~ 540lm)
-
1.05A
2.75V
177 lm/W
70
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
1,055
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
470lm (440lm ~ 500lm)
-
1.05A
2.75V
163 lm/W
70
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
888
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
510lm (480lm ~ 540lm)
-
1.05A
2.75V
177 lm/W
70
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
784
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
420lm (360lm ~ 480lm)
-
1.05A
2.75V
145 lm/W
90
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
700
In Stock
1 : $2.47000
Cut Tape (CT)
600 : $1.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
480lm (420lm ~ 540lm)
-
1.05A
2.75V
166 lm/W
80
3A
120°
Surface Mount
1515 (3838 Metric)
3-SMD
0.146" L x 0.146" W (3.70mm x 3.70mm)
0.089" (2.25mm)
Showing
of 180

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.