LED White Lighting
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,980 In Stock | 1 : $0.67000 Cut Tape (CT) 4,000 : $0.18535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 31lm (22lm ~ 40lm) | 200mA | 2.8V | - | - | 300mA | 120° | - | - | Surface Mount | 1108 (2720 Metric) | 1108 | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) | |||
3,634 In Stock | 1 : $0.67000 Cut Tape (CT) 4,000 : $0.18535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 78lm (56lm ~ 100lm) | 200mA | 3V | 130 lm/W | - | 300mA | 120° | - | - | Surface Mount | 1108 (2720 Metric) | SMD | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) | |||
1,375 In Stock | 1 : $1.38000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 258lm (201lm ~ 315lm) | 700mA | 2.95V | 125 lm/W | - | 1A | 120° | - | - | Surface Mount | 1108 (2720 Metric) | SMD | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) | |||
2,880 In Stock | 1 : $1.67000 Cut Tape (CT) 2,000 : $0.58934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 138lm (106lm ~ 169lm) | 350mA | 2.95V | 134 lm/W | - | 700mA | 120° | - | - | Surface Mount | 1108 (2720 Metric) | SMD | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) | |||
358 In Stock | 1 : $0.87000 Cut Tape (CT) 4,000 : $0.31160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 63lm (36lm ~ 90lm) | 200mA | 2.99V | 105 lm/W | - | 300mA | 120° | - | - | Surface Mount | 1108 (2720 Metric) | SMD | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) | |||
0 In Stock Check Lead Time | 4,000 : $0.27382 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | White | - | - | 63lm (36lm ~ 90lm) | 1A | 3.125V | 20 lm/W | - | 300mA | 120° | Automotive | AEC-Q102 | Surface Mount | 1108 (2720 Metric) | 1108 | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) | |||
0 In Stock Check Lead Time | 4,000 : $0.34718 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | White | - | - | 26lm (19lm ~ 33lm) | 65mA | 2.9V | 138 lm/W | 80 | 200mA | 120° | - | - | Surface Mount | 1108 (2720 Metric) | 1108 | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) | |||
0 In Stock Check Lead Time | 4,000 : $0.34718 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | White | - | - | 26lm (19lm ~ 33lm) | 65mA | 2.9V | 138 lm/W | 80 | 300mA | 120° | - | - | Surface Mount | 1108 (2720 Metric) | 1108 | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) | |||
0 In Stock Check Lead Time | 4,000 : $0.41055 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | White | - | - | 120lm (80lm ~ 159lm) | 350mA | 3.125V | 110 lm/W | - | 700mA | 120° | - | - | Surface Mount | 1108 (2720 Metric) | 1108 | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) |