LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : $7.38000 Cut Tape (CT) 2,000 : $3.16890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 2375lm (2050lm ~ 2700lm) | 1A | 15.5V | 153 lm/W | - | 1.5A | 120° | Surface Mount | 6-SMD, No Lead | - | 0.347" L x 0.148" W (8.81mm x 3.75mm) | 0.022" (0.56mm) | |||
2,403 In Stock | 1 : $7.38000 Cut Tape (CT) 2,000 : $3.16890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 2325lm (2050lm ~ 2600lm) | 1A | 15.5V | 150 lm/W | - | 1.5A | 120° | Surface Mount | 6-SMD, No Lead | - | 0.347" L x 0.148" W (8.81mm x 3.75mm) | 0.022" (0.56mm) | |||
1,659 In Stock | 1 : $1.01000 Cut Tape (CT) 2,000 : $0.31668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 705lm (Typ) | 640mA | 5.95V | 185 lm/W | 70 | 1A | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" Dia x 0.197" W (5.00mm x 5.00mm) | 0.028" (0.70mm) | |||
1,981 In Stock | 1 : $3.69000 Cut Tape (CT) 500 : $1.80192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 1382lm (1230lm ~ 1535lm) | 1A | 9.61V | 144 lm/W | - | 1.5A | 120° | Surface Mount | Module | - | 0.251" L x 0.148" W (6.37mm x 3.75mm) | 0.022" (0.56mm) | |||
1,784 In Stock | 1 : $5.36000 Cut Tape (CT) 2,000 : $2.30147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 1908lm (1700lm ~ 2115lm) | 1A | 12.35V | 154 lm/W | - | 1.5A | 120° | Surface Mount | 5-SMD, No Lead | - | 0.299" L x 0.148" W (7.59mm x 3.75mm) | 0.022" (0.56mm) | |||
40 In Stock | 1 : $81.32000 Tray | - | Tray | Active | White | - | - | 2885lm (2780lm ~ 2990lm) | 9A | 3.1V | 103 lm/W | 70 | 18A | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | - | 0.394" L x 0.433" W (10.00mm x 11.00mm) | 0.067" (1.71mm) |