LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,243 In Stock | 1 : $1.20000 Cut Tape (CT) 1,500 : $0.42392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 265lm (220lm ~ 310lm) | 180mA | 5.52V | 267 lm/W | 70 | 1.05A | 120° | - | - | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.031" (0.80mm) | |||
8,832 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.03400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 38lm (Typ) | 65mA | 2.7V | 216 lm/W | 80 | 250mA | 120° | - | - | Surface Mount | 1113 (2835 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
2,363 In Stock | 1 : $1.14000 Cut Tape (CT) 1,500 : $0.35737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 223lm (Typ) | 180mA | 5.52V | 224 lm/W | 70 | 1.05A | 120° | - | - | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.031" (0.80mm) | |||
1,400 In Stock | 1 : $1.03000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | 2700K | - | 215lm (170lm ~ 260lm) | 180mA | 5.52V | 216 lm/W | 80 | 1.05A | 120° | - | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.031" (0.80mm) |