LED White Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,848 In Stock | 1 : $0.51000 Cut Tape (CT) 5,000 : $0.11772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 107lm (Typ) | 17mA | 48V | 131 lm/W | 80 | 30mA | 116° | Surface Mount | 2-SMD, No Lead | 3030 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.024" (0.62mm) | |||
20,562 In Stock | 1 : $0.57000 Cut Tape (CT) 2,000 : $0.30000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 420lm (Typ) | 400mA | 5.8V | 181 lm/W | 70 | 1A | 120° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.035" (0.90mm) | |||
2,590 In Stock | 1 : $1.14000 Cut Tape (CT) 1,500 : $0.35415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 210lm (180lm ~ 240lm) | 180mA | 5.55V | 210 lm/W | 80 | 800mA | 120° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.031" (0.80mm) |