LED White Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,482 In Stock | 1 : $1.66000 Cut Tape (CT) 1,000 : $0.84712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 118lm (Typ) | - | 350mA | 2.75V | 123 lm/W | 90 | 1.225A | 150° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
0 In Stock 17,000 Marketplace Check Lead Time | 1 : $2.20000 Cut Tape (CT) 1,000 : $0.87741 Tape & Reel (TR) 700 : $0.83000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 116lm (Typ) | - | 350mA | 2.75V | 121 lm/W | 80 | 1.225A | 150° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.87741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 118lm (Typ) | - | 350mA | 2.75V | 120 lm/W | 70 | 1.2A | 150° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.87741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | 113lm (Typ) | - | 350mA | 2.75V | 117 lm/W | 80 | 1.225A | 150° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.87741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 116lm (Typ) | - | 350mA | 2.75V | 121 lm/W | 70 | 1.225A | 150° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
25 In Stock | 1 : $2.68000 Cut Tape (CT) 1,000 : $0.87741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | 94lm (Typ) | - | 350mA | 2.75V | 98 lm/W | 80 | 1.225A | 150° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) |