LED Lighting - White

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
White, CoolWhite, NeutralWhite, Warm
CCT (K)
2700K3000K3500K4000K5000K5700K
Flux @ 85°C, Current - Test
97lm (93lm ~ 100lm)104lm (100lm ~ 107lm)111lm (107lm ~ 114lm)118lm (114lm ~ 122lm)573lm (560lm ~ 585lm)
Current - Test
350mA1.5A
Voltage - Forward (Vf) (Typ)
2.73V3V
Lumens/Watt @ Current - Test
102 lm/W109 lm/W116 lm/W123 lm/W127 lm/W
CRI (Color Rendering Index)
6595
Current - Max
2A3A
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SST-20-W27H-A120-J2271
SST-20-W35H-B120-J4351
LED SST20 WARM WHT 3500K 1414
Luminus Devices Inc.
4,896
In Stock
1 : $1.29000
Cut Tape (CT)
1,000 : $0.78632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
111lm (107lm ~ 114lm)
-
350mA
2.73V
116 lm/W
95
2A
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
SST-20-WCS-B120-L4651
SST-20-WDS-B120-L3501
LED SST20 COOL WHITE 5000K 1414
Luminus Devices Inc.
438
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
573lm (560lm ~ 585lm)
-
1.5A
3V
127 lm/W
65
3A
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
SST-20-W27H-A120-J2271
SST-20-W27H-B120-J2271
LED SST20 WARM WHT 2700K 1414
Luminus Devices Inc.
1,815
In Stock
1 : $2.11000
Cut Tape (CT)
1,000 : $0.57500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
97lm (93lm ~ 100lm)
-
350mA
2.73V
102 lm/W
95
2A
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
SST-20-W27H-A120-J2271
SST-20-W27H-A120-J2271
LED SST20 WARM WHT 2700K 1414
Luminus Devices Inc.
801
In Stock
1 : $1.84000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
White, Warm
2700K
97lm (93lm ~ 100lm)
-
350mA
2.73V
102 lm/W
95
2A
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
SST-20-W27H-A120-J2271
SST-20-W30H-A120-J3301
LED SST20 WARM WHT 3000K 1414
Luminus Devices Inc.
964
In Stock
1 : $1.89000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
White, Warm
3000K
104lm (100lm ~ 107lm)
-
350mA
2.73V
109 lm/W
95
2A
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
SST-20-W27H-A120-J2271
SST-20-W35H-A120-J4351
LED SST20 WARM WHT 3500K 1414
Luminus Devices Inc.
854
In Stock
1 : $1.89000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
White, Warm
3500K
111lm (107lm ~ 114lm)
-
350mA
2.73V
116 lm/W
95
2A
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
SST-20-WCS-B120-L4651
SST-20-WDS-A120-L3571
LED SST20 COOL WHITE 5700K 1414
Luminus Devices Inc.
33
In Stock
1 : $1.68000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
White, Cool
5700K
573lm (560lm ~ 585lm)
-
1.5A
3V
127 lm/W
65
3A
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
SST-20-WCS-B120-L4651
SST-20-WDS-A120-L3501
LED SST20 COOL WHITE 5000K 1414
Luminus Devices Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White, Cool
5000K
573lm (560lm ~ 585lm)
-
1.5A
3V
127 lm/W
65
3A
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
SST-20-W27H-A120-J2271
SST-20-W40H-A120-J5401
LED SST20 NEUTRAL WHT 4000K 1414
Luminus Devices Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White, Neutral
4000K
118lm (114lm ~ 122lm)
-
350mA
2.73V
123 lm/W
95
2A
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
Showing
of 9

LED Lighting - White


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.