Showing
1 - 25
of 208
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XPLAWT-0
XPLAWT-00-0000-000BV30F5
LED XLAMP NEUTRAL WHT 4250K 2SMD
CreeLED, Inc.
243
In Stock
1 : $3.00000
Cut Tape (CT)
500 : $2.17202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4250K430lm (420lm ~ 440lm)-1.05A2.95V139 lm/W703A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000HV30Z5
LED XLAMP NEUTRAL WHT 4000K 2SMD
CreeLED, Inc.
123
In Stock
1 : $4.39000
Cut Tape (CT)
500 : $3.17836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K430lm (420lm ~ 440lm)-1.05A2.95V139 lm/W803A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000LV30E5
LED XLAMP NEUTRAL WHT 4000K 2SMD
CreeLED, Inc.
1,024
In Stock
1 : $3.14000
Cut Tape (CT)
500 : $2.27336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K430lm (420lm ~ 440lm)-1.05A2.95V139 lm/W75 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-0000V4051
LED XLAMP COOL WHITE 6200K 2SMD
CreeLED, Inc.
1,000
In Stock
1 : $3.02000
Cut Tape (CT)
500 : $2.18650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6200K450lm (440lm ~ 460lm)-1.05A2.95V145 lm/W65 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000HV20E6
LED XLAMP WARM WHITE 3500K 2SMD
CreeLED, Inc.
321
In Stock
1 : $3.57000
Cut Tape (CT)
500 : $2.58468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K410lm (400lm ~ 420lm)-1.05A2.95V132 lm/W803A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000BV40E3
LED XLAMP COOL WHITE 5000K 2SMD
CreeLED, Inc.
400
In Stock
1 : $3.26000
Cut Tape (CT)
500 : $2.36026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K450lm (440lm ~ 460lm)-1.05A2.95V145 lm/W703A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000HU50Z8
LED XLAMP WARM WHITE 2700K 2SMD
CreeLED, Inc.
25
In Stock
1 : $3.57000
Cut Tape (CT)
500 : $2.58468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm2700K370lm (360lm ~ 380lm)-1.05A2.95V119 lm/W803A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000HV30E5
LED XLAMP NEUTRAL WHT 4000K 2SMD
CreeLED, Inc.
421
In Stock
1 : $4.03000
Cut Tape (CT)
500 : $2.91774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K430lm (420lm ~ 440lm)-1.05A2.95V139 lm/W803A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000HU60E6
LED XLAMP WARM WHITE 3500K 2SMD
CreeLED, Inc.
37
In Stock
1 : $3.21000
Cut Tape (CT)
500 : $2.32404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K390lm (380lm ~ 400lm)-1.05A2.95V126 lm/W803A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000LU60Z7
LED XLAMP WARM WHITE 3000K 2SMD
CreeLED, Inc.
925
In Stock
1 : $3.57000
Cut Tape (CT)
500 : $2.58468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K390lm (380lm ~ 400lm)-1.05A2.95V126 lm/W80 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000LV40E5
LED XLAMP NEUTRAL WHT 4000K 2SMD
CreeLED, Inc.
250
In Stock
1 : $3.28000
Cut Tape (CT)
500 : $2.37472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K450lm (440lm ~ 460lm)-1.05A2.95V145 lm/W75 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000BV40E5
LED XLAMP NEUTRAL WHT 4000K 2SMD
CreeLED, Inc.
500
In Stock
1 : $3.26000
Cut Tape (CT)
500 : $2.36026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K450lm (440lm ~ 460lm)-1.05A2.95V145 lm/W703A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000UU30E7
LED XLAMP WARM WHITE 3000K 2SMD
CreeLED, Inc.
439
In Stock
1 : $3.67000
Cut Tape (CT)
500 : $2.65708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K330lm (320lm ~ 340lm)-1.05A2.95V107 lm/W903A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000LU60F7
LED XLAMP WARM WHITE 3250K 2SMD
CreeLED, Inc.
362
In Stock
1 : $3.36000
Cut Tape (CT)
500 : $2.43266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3250K390lm (380lm ~ 400lm)-1.05A2.95V126 lm/W80 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-0000V40E2
LED XLAMP COOL WHITE 5700K 2SMD
CreeLED, Inc.
14
In Stock
1 : $3.07000
Cut Tape (CT)
500 : $2.22270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5700K450lm (440lm ~ 460lm)-1.05A2.95V145 lm/W65 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000HU60E7
LED XLAMP WARM WHITE 3000K 2SMD
CreeLED, Inc.
552
In Stock
1 : $3.57000
Cut Tape (CT)
500 : $2.58468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K390lm (380lm ~ 400lm)-1.05A2.95V126 lm/W803A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000LU60E7
LED XLAMP WARM WHITE 3000K 2SMD
CreeLED, Inc.
187
In Stock
1 : $3.36000
Cut Tape (CT)
500 : $2.43266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K390lm (380lm ~ 400lm)-1.05A2.95V126 lm/W80 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-0000V50E2
LED XLAMP COOL WHITE 5700K 2SMD
CreeLED, Inc.
7,579
In Stock
1 : $3.43000
Cut Tape (CT)
500 : $2.48332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5700K470lm (460lm ~ 480lm)-1.05A2.95V152 lm/W65 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000BV30E3
LED XLAMP COOL WHITE 5000K 2SMD
CreeLED, Inc.
308
In Stock
1 : $3.00000
Cut Tape (CT)
500 : $2.17202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K430lm (420lm ~ 440lm)-1.05A2.95V139 lm/W703A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-000HU50E7
LED XLAMP WARM WHITE 3000K 2SMD
CreeLED, Inc.
11
In Stock
1 : $3.21000
Cut Tape (CT)
500 : $2.32404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K370lm (360lm ~ 380lm)-1.05A2.95V119 lm/W803A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-0000V5051
LED XLAMP COOL WHITE 6200K 2SMD
CreeLED, Inc.
6,207
In Stock
1 : $3.38000
Cut Tape (CT)
500 : $2.44712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6200K470lm (460lm ~ 480lm)-1.05A2.95V152 lm/W65 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-0000V50E1
LED XLAMP COOL WHITE 6500K 2SMD
CreeLED, Inc.
23,334
In Stock
1 : $3.43000
Cut Tape (CT)
500 : $2.48332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K470lm (460lm ~ 480lm)-1.05A2.95V152 lm/W65 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-0000V4050
LED XLAMP COOL WHITE 6200K 2SMD
CreeLED, Inc.
773
In Stock
1 : $3.02000
Cut Tape (CT)
500 : $2.18648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6200K450lm (440lm ~ 460lm)-1.05A2.95V145 lm/W65 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-0000V30E1
LED XLAMP COOL WHITE 6500K 2SMD
CreeLED, Inc.
286
In Stock
1 : $2.85000
Cut Tape (CT)
500 : $2.06340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K430lm (420lm ~ 440lm)-1.05A2.95V139 lm/W65 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
XPLAWT-0
XPLAWT-00-0000-0000V30E2
LED XLAMP COOL WHITE 5700K 2SMD
CreeLED, Inc.
287
In Stock
1 : $3.19000
Cut Tape (CT)
500 : $2.30958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5700K430lm (420lm ~ 440lm)-1.05A2.95V139 lm/W65 (Typ)3A125°Surface Mount1414 (3535 Metric)-0.136" L x 0.136" W (3.45mm x 3.45mm)0.111" (2.81mm)
Showing
1 - 25
of 208

LED Lighting - White


White LEDs used for general illumination are in the 2000K to 8000K CCT (correlated color temperature in degrees Kelvin) range with CRI (color rendering index) from 60 to 98. Color ranges are divided into basic white, cool, neutral, and warm groups for easy reference and 80 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, star array, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.