LED Lighting - White

Results: 7
Series
XLamp® XM-L2XLamp® XP-GXLamp® XP-G2XLamp® XP-G3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
CCT (K)
5700K6200K6500K
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)152lm (148lm ~ 156lm)168lm (164lm ~ 172lm)177lm (172lm ~ 182lm)270lm (260lm ~ 280lm)-
Flux @ 25°C, Current - Test
135lm (130lm ~ 139lm)-
Current - Test
350mA700mA
Voltage - Forward (Vf) (Typ)
2.72V2.73V2.9V
Lumens/Watt @ Current - Test
133 lm/W135 lm/W152 lm/W160 lm/W176 lm/W185 lm/W
CRI (Color Rendering Index)
7070 (Typ)-
Current - Max
1.5A2A3A
Viewing Angle
115°125°
Package / Case
1414 (3535 Metric)2020 (5050 Metric)
Supplier Device Package
-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.084" (2.13mm)0.094" (2.39mm)0.124" (3.15mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Xlamp_XP-G3
XPGDWT-B1-0000-00LE1
LED XLAMP COOL WHITE 6500K SMD
Cree LED
7,731
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
168lm (164lm ~ 172lm)
-
350mA
2.73V
176 lm/W
70
2A
125°
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XP-G2 Series
XPGBWT-L1-0000-00H51
LED XLAMP COOL WHITE 6200K 2SMD
Cree LED
14,512
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.93000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6200K
144lm (139lm ~ 148lm)
-
350mA
2.72V
152 lm/W
70 (Typ)
1.5A
115°
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
XPGDWT-01-0000-00ME2
LED XLAMP COOL WHITE 5700K SMD
Cree LED
12,952
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $0.97001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
177lm (172lm ~ 182lm)
-
350mA
2.73V
185 lm/W
70 (Typ)
2A
125°
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XP-G2 Series
XPGBWT-L1-0000-00JE2
LED XLAMP COOL WHITE 5700K 2SMD
Cree LED
5,140
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $1.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
152lm (148lm ~ 156lm)
-
350mA
2.72V
160 lm/W
70 (Typ)
1.5A
115°
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XP-G Series
XPGWHT-L1-0000-00G51
LED XLAMP COOL WHITE 6200K 2SMD
Cree LED
10,790
In Stock
1 : $1.98000
Cut Tape (CT)
1,000 : $1.32001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6200K
-
135lm (130lm ~ 139lm)
350mA
2.9V
133 lm/W
70 (Typ)
1.5A
125°
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
LED NEUTRAL WHITE XLAMP SMD
XMLBWT-00-0000-0000T5051
LED XLAMP COOL WHITE 6200K SMD
Cree LED
3,610
In Stock
1 : $3.24000
Cut Tape (CT)
1,000 : $2.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6200K
270lm (260lm ~ 280lm)
-
700mA
2.72V
135 lm/W
-
3A
125°
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.124" (3.15mm)
XP-G2 Series
XPGBWT-L1-0000-00LE1
LED XLAMP COOL WHITE 6500K SMD
Cree LED
1,650
In Stock
1 : $2.10000
Cut Tape (CT)
1,000 : $1.40001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
144lm (139lm ~ 148lm)
-
350mA
2.72V
152 lm/W
70 (Typ)
1.5A
115°
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Showing
of 7

LED Lighting - White


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.