Red LED Color Lighting

Results: 812
Manufacturer
American Bright Optoelectronics CorporationAmerican Opto Plus LEDams-OSRAM USA INC.Broadcom LimitedCree LEDDialightEverlight Electronics Co LtdHarvatek CorporationInoluxKingbrightLight-AvenueLite-On Inc.
Series
-5630AAD1-9090AB-EZDAB-EZPAdvanced Power TOPLED®Advanced Power TOPLED® PlusASM3-SxDx-xxxxHASM6-Sxxx-xxxxHASMT-Ax00ASMT-Ax3xASMT-Jx1x
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Wavelength
610nm (Typ)614nm (612nm ~ 616nm)615nm (610nm ~ 620nm)616nm (612nm ~ 620nm)617nm617nm (Typ)618nm (610nm ~ 625nm)618nm (611nm ~ 625nm)618nm (612nm ~ 624nm)618nm (616nm ~ 620nm)618nm (Typ)619nm (611nm ~ 627nm)
Current - Test
10mA20mA30mA38mA60mA70mA100mA110mA120mA140mA150mA175mA
Voltage - Forward (Vf) (Typ)
1.73V1.75V1.8V1.85V1.87V1.88V1.9V1.95V1.97V1.98V1.99V2V
Lumens/Watt @ Current - Test
1 lm/W3 lm/W10 lm/W14 lm/W15 lm/W16 lm/W17 lm/W18 lm/W19 lm/W20 lm/W21 lm/W23 lm/W
Current - Max
20mA30mA50mA60mA70mA88mA90mA120mA125mA140mA150mA180mA
Luminous Flux @ Current/Temperature
0.02lm (0.01lm ~ 0.04lm)33mW (15mW ~ 50mW)53mW (25mW ~ 80mW)70mW70mW (40mW ~ 100mW)80mW (130mW ~ 180mW)85mW (75mW ~ 121mW)95mW (65mW ~ 140mW)100mW100mW (40mW ~ 160mW)101mW (97mW ~ 104mW)105mW (Typ)
Temperature - Test
25°C85°C-
Viewing Angle
10°20°25°28°30°40°55°60°60°, 90°, 120°70°76°80°
Mounting Type
-Surface MountSurface Mount, Right AngleThrough Hole
Package / Case
2-PLCC2-SMD, Boomerang2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, Gull Wing Exposed Pad2-SMD, J-Lead2-SMD, No Lead2-SMD, No Lead Exposed Pad3-SMD Module3-SMD, No Lead4-DIP (0.200", 5.08mm)4-PLCC
Supplier Device Package
2-PLCC2-SMD3-SMD3-SMT4-DIP4-PLCC4-SMD6-PLCC6-SMD040406060705
Size / Dimension
0.008" L x 0.008" W (0.22mm x 0.22mm)0.009" L x 0.009" W (0.23mm x 0.23mm)0.011" L x 0.011" W (0.27mm x 0.27mm)0.012" L x 0.012" W (0.30mm x 0.30mm)0.028" L x 0.028" W (0.70mm x 0.70mm)0.039" L x 0.039" W (1.00mm x 1.00mm)0.043" L x 0.043" W (1.08mm x 1.08mm)0.046" L x 0.039" W (1.17mm x 1.00mm)0.055" L x 0.055" W (1.40mm x 1.40mm)0.063" L x 0.063" W (1.60mm x 1.60mm)0.067" L x 0.051" W (1.70mm x 1.30mm)0.075" Dia (1.90mm)
Height - Seated (Max)
0.006" (0.14mm)0.007" (0.17mm)0.008" (0.21mm)0.009" (0.23mm)0.012" (0.30mm)0.018" (0.46mm)0.020" (0.52mm)0.024" (0.62mm)0.026" (0.66mm)0.028" (0.70mm)0.029" (0.73mm)0.030" (0.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
812Results
Applied FiltersRemove All

Showing
of 812
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
36,626
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.15303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
140mA
2.2V
84 lm/W
250mA
26lm (Typ)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
51,863
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.08379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (Typ)
150mA
2.2V
74 lm/W
200mA
24lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
L1SP-FRD0002800000
L1SP-DRD0002800000
LED LUXEON SUNPLS RED 660NM 2835
Lumileds
17,339
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.20755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
120mA
2.15V
-
250mA
-
25°C
130°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
MLERED-A1-0000-000V01
MLERED-A1-0000-000V01
LED XLAMP MLE RED 625NM SMD
Cree LED
9,659
In Stock
1 : $0.90000
Cut Tape (CT)
1,400 : $0.60000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
150mA
2.4V
58 lm/W
350mA
21lm (18lm ~ 24lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00501
LED XLAMP XPE2 RED 625NM SMD
Cree LED
4,180
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
77 lm/W
1A
59lm (57lm ~ 62lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPEEPR-L1-0000-00901
XPEEPR-L1-0000-00901
LED XLAMP XPE RED 660NM SMD
Cree LED
1,738
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.80000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
350mA
2.1V
-
1.02A
363mW (350mW ~ 375mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00601
LED XLAMP XPE2 RED 625NM SMD
Cree LED
10,342
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.83000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
XQERED-H2-0000-000000301
LED XLAMP XQE RED 625NM SMD
Cree LED
9,688
In Stock
1 : $1.32000
Cut Tape (CT)
250 : $1.02036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
1A
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XBDAWT Cool White
XBDRED-00-0000-000000601
LED XLAMP XBD RED 625NM SMD
Cree LED
1,950
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.92000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XLamp XQ-E Series
XQERED-H0-0000-000000401
LED XLAMP XQE RED 625NM SMD
Cree LED
6,797
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.97000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
70 lm/W
1A
54lm (52lm ~ 57lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLamp XP-C
XPCRED-L1-0000-00301
LED XLAMP XPC RED 625NM SMD
Cree LED
5,209
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $1.00001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
350mA
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XBDAWT Cool White
XBDRED-00-0000-000000701
LED XLAMP XBD RED 625NM SMD
Cree LED
5,791
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $1.01001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
90 lm/W
1A
71lm (67lm ~ 74lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
5,735
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.53033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
630nm (620nm ~ 636nm)
350mA
2.09V
-
1A
508mW (450mW ~ 565mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.088" (2.24mm)
2,278
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.54690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
657nm (646nm ~ 666nm)
350mA
2.07V
-
1A
480mW (400mW ~ 560mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
XLamp Red
XQERED-00-0000-000000701
LED XLAMP XQE RED 625NM SMD
Cree LED
11,426
In Stock
1 : $1.72000
Cut Tape (CT)
2,000 : $1.15001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp-XP-E
XPEEPR-L1-0000-00C01
LED XLAMP XPE RED 660NM SMD
Cree LED
20,077
In Stock
1 : $1.80000
Cut Tape (CT)
1,000 : $1.20001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
350mA
2.1V
-
1.02A
438mW (425mW ~ 450mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00801
LED XLAMP XPE2 RED 625NM SMD
Cree LED
8,418
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.21001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
100 lm/W
1A
77lm (74lm ~ 81lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
3,029
In Stock
1 : $2.02000
Cut Tape (CT)
600 : $0.77638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
626nm (620nm ~ 632nm)
350mA
2.1V
41 lm/W
1A
87lm (76.3lm ~ 97lm)
25°C
80°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.31mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00901
LED XLAMP XPE2 RED 625NM SMD
Cree LED
10,197
In Stock
1 : $2.04000
Cut Tape (CT)
1,000 : $1.36000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
109 lm/W
1A
84lm (81lm ~ 87lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp-XP-E
XPERED-L1-0000-00301
LED XLAMP XPE RED 625NM SMD
Cree LED
2,622
In Stock
1 : $2.04000
Cut Tape (CT)
1,000 : $1.36001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.1V
67 lm/W
700mA
49lm (46lm ~ 52lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
3,904
In Stock
1 : $2.07000
Cut Tape (CT)
3,000 : $0.71148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
656nm (Typ)
350mA
2.07V
-
1A
530mW (400mW ~ 560mW)
25°C
80°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.093" (2.35mm)
4,648
In Stock
1 : $2.22000
Cut Tape (CT)
1,000 : $0.88311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
700mA
2.07V
-
1A
1058mW (995mW ~ 1120mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.093" (2.36mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00902
LED XLAMP XPE2 RED 623NM SMD
Cree LED
1,605
In Stock
1 : $2.24000
Cut Tape (CT)
1,000 : $1.49001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (620nm ~ 625nm)
350mA
2.2V
109 lm/W
1A
84lm (81lm ~ 87lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp-XP-E
XPERED-L1-0000-00501
LED XLAMP XPE RED 625NM SMD
Cree LED
1,432
In Stock
1 : $2.40000
Cut Tape (CT)
1,000 : $1.60001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.1V
80 lm/W
700mA
59lm (57lm ~ 62lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
1,053
In Stock
1 : $2.40000
Cut Tape (CT)
3,000 : $1.60001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm
1A
2.4V
-
3A
139lm
25°C
120°
Surface Mount
3-SMD, No Lead
3-SMD
0.081" L x 0.063" W (2.05mm x 1.60mm)
0.044" (1.13mm)
Showing
of 812

Red LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.