Green LED Color Lighting

Results: 764
Manufacturer
American Bright Optoelectronics CorporationAmerican Opto Plus LEDams-OSRAM USA INC.Broadcom LimitedCree LEDDialightEverlight Electronics Co LtdHarvatek CorporationInoluxKingbrightLight-AvenueLite-On Inc.
Series
-*5630AB-EZDAB-EZPAdvanced Power TOPLED®Advanced Power TOPLED® PlusASM6-Sxxx-xxxxHASMT-Ax00Cube-1616Diamond DragonDISPLIX Oval
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Wavelength
490nm (Typ)505nm505nm (495nm ~ 515nm)505nm (499nm ~ 511nm)505nm (Typ)515nm (510nm ~ 520nm)520nm520nm (515nm ~ 525nm)522nm (Typ)523nm523nm (515nm ~ 530nm)524nm (520nm ~ 528nm)
Current - Test
10mA20mA30mA50mA60mA65mA100mA110mA120mA140mA150mA175mA
Voltage - Forward (Vf) (Typ)
2V2.1V2.5V2.55V2.6V2.65V2.67V2.7V2.75V2.8V2.82V2.83V
Lumens/Watt @ Current - Test
2 lm/W3 lm/W5 lm/W7 lm/W12 lm/W15 lm/W20 lm/W22 lm/W26 lm/W32 lm/W36 lm/W37 lm/W
Current - Max
15mA20mA30mA50mA60mA100mA120mA125mA150mA180mA200mA240mA
Luminous Flux @ Current/Temperature
1.6mW2mW (Typ)5mW (Typ)10mW (Typ)11mW (Typ)0.03lm (0.02lm ~ 0.04lm)0.05lm (0.03lm ~ 0.06lm)80mW (Typ)100mW (Typ)125mW125mW (Typ)0.20lm (0.09lm ~ 0.30lm)
Temperature - Test
25°C40°C85°C-
Viewing Angle
10°20°25°60°60°, 90°, 120°70°80°90°100°110°110° x 60°115°
Mounting Type
-Surface MountSurface Mount, Right AngleThrough Hole
Package / Case
2-PLCC2-SMD, Boomerang2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, Gull Wing Exposed Pad2-SMD, J-Lead2-SMD, No Lead2-SMD, No Lead Exposed Pad3-SMD, No Lead4-DIP (0.200", 5.08mm)4-PLCC4-SMD, Flat Lead Exposed Pad
Supplier Device Package
2-PLCC2-SMD3-SMD4-PLCC4-SMD6-PLCC040406061009101012121411
Size / Dimension
0.007" L x 0.007" W (0.19mm x 0.19mm)0.008" L x 0.008" W (0.20mm x 0.20mm)0.009" L x 0.009" W (0.23mm x 0.23mm)0.010" L x 0.010" W (0.26mm x 0.26mm)0.011" L x 0.009" W (0.27mm x 0.22mm)0.011" L x 0.011" W (0.28mm x 0.28mm)0.012" L x 0.006" W (0.30mm x 0.15mm)0.012" L x 0.012" W (0.30mm x 0.30mm)0.013" L x 0.009" W (0.32mm x 0.24mm)0.013" L x 0.013" W (0.34mm x 0.34mm)0.020" L x 0.020" W (0.50mm x 0.50mm)0.029" L x 0.029" W (0.73mm x 0.73mm)
Height - Seated (Max)
0.003" (0.07mm)0.004" (0.10mm)0.005" (0.13mm)0.005" (0.14mm)0.006" (0.14mm)0.006" (0.16mm)0.007" (0.17mm)0.007" (0.19mm)0.008" (0.20mm)0.008" (0.21mm)0.011" (0.27mm)0.013" (0.33mm)
Stocking Options
Environmental Options
Media
Marketplace Product
764Results
Applied FiltersRemove All

Showing
of 764
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XLamp-ML-E
MLEGRN-A1-0000-000X01
LED XLAMP MLE GREEN 528NM SMD
Cree LED
17,016
In Stock
1 : $0.96000
Cut Tape (CT)
1,400 : $0.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
LUXEON-3535L_Lime
L135-G525003500000
LED LUXEON 3535L GRN 530NM 3535
Lumileds
16,082
In Stock
1 : $1.09000
Cut Tape (CT)
5,000 : $0.30167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
100mA
3.2V
69 lm/W
125mA
22lm (21lm ~ 23lm)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00A01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
11,955
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
81 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00D01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
5,485
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.92000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
99 lm/W
1A
111lm (107lm ~ 114lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00C02
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
9,882
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.96000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00E01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
4,359
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $1.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
105 lm/W
1A
118lm (114lm ~ 122lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XBDAWT Cool White
XBDGRN-00-0000-000000B01
LED XLAMP XBD GREEN 528NM SMD
Cree LED
2,876
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $1.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.97V
84 lm/W
1A
97lm (94lm ~ 100lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
8,452
In Stock
1 : $1.58000
Cut Tape (CT)
1,000 : $1.05000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
113 lm/W
1A
126lm (122lm ~ 130lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
XQEGRN-H2-0000-000000B01
LED XLAMP XQE GREEN 528NM SMD
Cree LED
46,873
In Stock
1 : $1.74000
Cut Tape (CT)
250 : $1.34504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
87 lm/W
1A
97lm (94lm ~ 100lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F02
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
5,701
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $1.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
113 lm/W
1A
126lm (122lm ~ 130lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp-XP-E
XPEGRN-L1-0000-00B01
LED XLAMP XPE GREEN 528NM SMD
Cree LED
3,531
In Stock
1 : $2.32000
Cut Tape (CT)
1,000 : $1.55000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
3.4V
84 lm/W
1A
97lm (94lm ~ 100lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
L1CU-GRN1000000000
L1CU-GRN1000000000
LED LUXEON CZ GREEN 530NM 3SMD
Lumileds
1,045
In Stock
1 : $2.49000
Cut Tape (CT)
1,000 : $0.96188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
350mA
3.05V
93 lm/W
1.05A
99lm (Typ)
85°C
120°
Surface Mount
3-SMD, No Lead
3-SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.036" (0.92mm)
L1C1-LUXEON
L1C1-GRN1000000000
LED LUXEON C GREEN 530NM SMD
Lumileds
2,891
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $0.97150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
350mA
3.05V
108 lm/W
1.05A
115lm (Typ)
85°C
170°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1RX-Led
L1RX-GRN1000000000
LED LUXEON RUBIX GRN 528NM 1414
Lumileds
9,594
In Stock
1 : $2.66000
Cut Tape (CT)
1,000 : $1.05851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm
1.5A
3.8V
50 lm/W
3A
285lm (260lm ~ 310lm)
85°C
125°
Surface Mount
0505 (1313 Metric)
1414
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.93mm)
XLamp-XP-E
XPEGRN-L1-0000-00D01
LED XLAMP XPE GREEN 528NM SMD
Cree LED
6,814
In Stock
1 : $2.66000
Cut Tape (CT)
1,000 : $1.77001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
3.3V
96 lm/W
1A
111lm (107lm ~ 114lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
LUXEON Z Series
LXZ1-PM01
LED LUXEON Z GREEN 530NM SMD
Lumileds
4,427
In Stock
1 : $3.00000
Cut Tape (CT)
2,000 : $1.28840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
500mA
2.85V
62 lm/W
1A
88lm (80lm ~ 96lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LXML-PM01-0xx0 SERIES
LXML-PM01-0090
LED LUXEON REBEL GREEN 530NM SMD
Lumileds
1,689
In Stock
1 : $5.42000
Cut Tape (CT)
1,000 : $2.48316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (Typ)
350mA
2.9V
94 lm/W
1A
95lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PM01-0xx0 SERIES
LXML-PM01-0100
LED LUXEON REBEL GREEN 530NM SMD
Lumileds
6,890
In Stock
1 : $5.64000
Cut Tape (CT)
1,000 : $2.52460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (Typ)
350mA
2.9V
100 lm/W
1A
102lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
11,246
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.13566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
140mA
2.8V
158 lm/W
240mA
62lm (60lm ~ 64lm)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
13,500
In Stock
1 : $0.70000
Cut Tape (CT)
4,500 : $0.17163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (Typ)
100mA
2.9V
66 lm/W
200mA
38lm (33lm ~ 42lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
1,884
In Stock
1 : $0.77000
Cut Tape (CT)
4,500 : $0.19530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
540nm (Typ)
150mA
6.25V
199 lm/W
200mA
187lm (164lm ~ 210lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
3,050
In Stock
1 : $0.78000
Cut Tape (CT)
1,200 : $0.22542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (Typ)
100mA
2.75V
127 lm/W
250mA
35lm (Typ)
25°C
110°
Surface Mount
1009 (2622 Metric)
SMD
0.102" L x 0.087" W (2.60mm x 2.20mm)
0.052" (1.31mm)
XBDAWT Cool White
XBDGRN-00-0000-000000A01
LED XLAMP XBD GREEN 528NM SMD
Cree LED
470
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.92000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.97V
79 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XLamp XQ-E
XQEGRN-00-0000-000000C01
LED XLAMP XQE GREEN 528NM SMD
Cree LED
940
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $1.00001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
2,813
In Stock
1 : $1.71000
Cut Tape (CT)
1,000 : $0.60381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.67V
129 lm/W
1A
121lm (Typ)
25°C
120°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
Showing
of 764

Green LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.