LED Lighting - Color
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,002 In Stock | 1 : $2.00000 Cut Tape (CT) 1,000 : $0.93184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 530nm (520nm ~ 540nm) | 350mA | 3.05V | 93 lm/W | 1.05A | 99lm (Typ) | 85°C | 120° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) | |||
5,828 In Stock | 1 : $2.34000 Cut Tape (CT) 1,000 : $0.93184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 629nm (624nm ~ 634nm) | 350mA | 2V | 44 lm/W | 1.05A | 31lm (Typ) | 85°C | 120° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) | |||
3,209 In Stock | 1 : $3.12000 Cut Tape (CT) 1,000 : $1.39650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lime | - | 350mA | - | - | 1.05A | 122lm (Typ) | 85°C | 120° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) | |||
450 In Stock | 1 : $3.07000 Cut Tape (CT) 1,000 : $0.93184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red-Orange | 619nm (614nm ~ 624nm) | 350mA | 2.05V | 47 lm/W | 1.05A | 34lm (30lm ~ 37lm) | 85°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) | |||
123 In Stock | 1 : $3.07000 Cut Tape (CT) 1,000 : $0.93184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | 350mA | 2.75V | 137 lm/W | 1.225A | 132lm (Typ) | 85°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) | |||
0 In Stock | 1,000 : $0.93184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 475nm (465nm ~ 485nm) | 350mA | 2.83V | 33 lm/W | 1.05A | 33lm (Typ) | 85°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) | |||
0 In Stock | 1,000 : $0.93184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 450nm (440nm ~ 460nm) | 350mA | 2.75V | - | 1.05A | 393mW (360mW ~ 425mW) | 85°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) | |||
0 In Stock | 1,000 : $0.93184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cyan | 500nm (490nm ~ 510nm) | 350mA | 3.05V | 68 lm/W | 1.05A | 73lm (Typ) | 85°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) | |||
0 In Stock | 1,000 : $1.34269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | 350mA | 2.75V | 81 lm/W | 1.05A | 78lm (Typ) | 85°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) |