LED Lighting - Color

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
BlueGreenRedRoyal Blue
Wavelength
450nm (440nm ~ 460nm)470nm525nm (515nm ~ 535nm)625nm (617nm ~ 635nm)655nm (650nm ~ 670nm)735nm (720nm ~ 745nm)
Voltage - Forward (Vf) (Typ)
2.1V2.2V2.9V
Lumens/Watt @ Current - Test
44.3 lm/W80 lm/W143 lm/W-
Current - Max
700mA1A
Luminous Flux @ Current/Temperature
350mW (330mW ~ 480mW)450mW (430mW ~ 530mW)580mW (530mW ~ 705mW)730mW (610mW ~ 930mW)45lm (39.1lm ~ 67.3lm)62lm (50lm ~ 78lm)145lm (127lm ~ 186lm)
Viewing Angle
90°130°
Package / Case
3-SMD, No Lead1414 (3535 Metric)
Supplier Device Package
3-SMD1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)0.136" L x 0.136" W (3.46mm x 3.45mm)
Height - Seated (Max)
0.083" (2.10mm)0.106" (2.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASM6-SLD1-NST0H
ASM6-SLD1-NST0H
LED ASM6-SXXX-XXXXH BLU 3SMD
Broadcom Limited
450
In Stock
1 : $2.85000
Cut Tape (CT)
500 : $1.02376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Royal Blue
450nm (440nm ~ 460nm)
350mA
2.9V
-
1A
580mW (530mW ~ 705mW)
25°C
130°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.10mm)
ASM6-SL91-NST0H
ASM6-SL91-NST0H
LED ASM6-SXXX-XXXXH BLU 3SMD
Broadcom Limited
385
In Stock
1 : $2.85000
Cut Tape (CT)
500 : $1.02376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Royal Blue
450nm (440nm ~ 460nm)
350mA
2.9V
-
1A
580mW (530mW ~ 705mW)
25°C
90°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.106" (2.70mm)
ASM6-SRD0-AHK0H
ASM6-SRD0-AHK0H
LED ASM6-SXXX-XXXXH 625NM 3SMD
Broadcom Limited
4,990
In Stock
1 : $3.04000
Cut Tape (CT)
500 : $1.29354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (617nm ~ 635nm)
350mA
2.2V
80 lm/W
700mA
62lm (50lm ~ 78lm)
25°C
130°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.10mm)
ASM6-SGD1-NRT0H
ASM6-SGD1-NRT0H
LED ASM6-SXXX-XXXXH 525NM 3SMD
Broadcom Limited
3,043
In Stock
1 : $2.22000
Cut Tape (CT)
500 : $1.31624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
525nm (515nm ~ 535nm)
350mA
2.9V
143 lm/W
1A
145lm (127lm ~ 186lm)
25°C
130°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.10mm)
ASM6-SDD0-AQR0H
ASM6-SDD0-AQR0H
LED ASM6-SXXX-XXXXH DEEP RED SMD
Broadcom Limited
37
In Stock
1 : $3.51000
Cut Tape (CT)
500 : $1.46250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
655nm (650nm ~ 670nm)
350mA
2.1V
-
700mA
450mW (430mW ~ 530mW)
25°C
130°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.10mm)
ASM6-SG91-NQT0H
ASM6-SG91-NQT0H
LED ASM6-SXXX-XXXXH 525NM 3SMD
Broadcom Limited
30
In Stock
1 : $3.16000
Cut Tape (CT)
500 : $1.54212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
525nm (515nm ~ 535nm)
350mA
2.9V
143 lm/W
1A
145lm (127lm ~ 186lm)
25°C
90°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.106" (2.70mm)
ASM6-SLD2-NTV0H
ASM6-SLD2-NTV0H
LED ASM6-SXXX-XXXXH BLU 3SMD
Broadcom Limited
41
In Stock
1 : $3.51000
Cut Tape (CT)
500 : $1.46250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Royal Blue
450nm (440nm ~ 460nm)
350mA
2.9V
-
1A
730mW (610mW ~ 930mW)
25°C
130°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.10mm)
ASM6-SD90-AQR0H
ASM6-SD90-AQR0H
LED ASM6-SXXX-XXXXH DEEP RED SMD
Broadcom Limited
0
In Stock
Check Lead Time
1 : $3.51000
Cut Tape (CT)
500 : $1.71346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
655nm (650nm ~ 670nm)
350mA
2.1V
-
700mA
450mW (430mW ~ 530mW)
25°C
90°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.106" (2.70mm)
ASM6-S3D0-ANQ0H
ASM6-S3D0-ANQ0H
LED ASM6-SXXX-XXXXH FAR RED 3SMD
Broadcom Limited
4
In Stock
1 : $3.86000
Cut Tape (CT)
500 : $1.60876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
735nm (720nm ~ 745nm)
350mA
2.1V
-
700mA
350mW (330mW ~ 480mW)
25°C
130°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.10mm)
ASM6-S390-ANQ0H
ASM6-S390-ANQ0H
LED ASM6-SXXX-XXXXH FAR RED 3SMD
Broadcom Limited
0
In Stock
Check Lead Time
1 : $3.86000
Cut Tape (CT)
500 : $1.88482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
735nm (720nm ~ 745nm)
350mA
2.1V
-
700mA
350mW (330mW ~ 480mW)
25°C
90°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.106" (2.70mm)
ASM6-SR90-AHK0H
ASM6-SR90-AHK0H
LED ASM6-SXXX-XXXXH 625NM 3SMD
Broadcom Limited
0
In Stock
Check Lead Time
1 : $3.04000
Cut Tape (CT)
20,000 : $1.09750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (617nm ~ 635nm)
350mA
2.2V
80 lm/W
700mA
62lm (50lm ~ 78lm)
25°C
90°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.106" (2.70mm)
ASM6-SL92-NTV0H
ASM6-SL92-NTV0H
LED ASM6-SXXX-XXXXH BLU 3SMD
Broadcom Limited
0
In Stock
1 : $3.51000
Cut Tape (CT)
500 : $1.71346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Royal Blue
450nm (440nm ~ 460nm)
350mA
2.9V
-
1A
730mW (610mW ~ 930mW)
25°C
90°
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.106" (2.70mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Blue
470nm
350mA
2.9V
44.3 lm/W
1A
45lm (39.1lm ~ 67.3lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.46mm x 3.45mm)
0.083" (2.10mm)
Showing
of 13

LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.